Part Details for ADP3333ARM-1.5-RL7 by Rochester Electronics LLC
Overview of ADP3333ARM-1.5-RL7 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP3333ARMZ-5-R7 | Analog Devices | 300mA fixed anyCAP LDO | |
ADP3333ARMZ-2.5-R7 | Analog Devices | 300mA fixed anyCAP LDO | |
ADP3333ARMZ-3.15R7 | Analog Devices | 300mA fixed anyCAP LDO |
Part Details for ADP3333ARM-1.5-RL7
ADP3333ARM-1.5-RL7 CAD Models
ADP3333ARM-1.5-RL7 Part Data Attributes
|
ADP3333ARM-1.5-RL7
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ADP3333ARM-1.5-RL7
Rochester Electronics LLC
1.5 V FIXED POSITIVE LDO REGULATOR, 0.23 V DROPOUT, PDSO8, ULTRA SMALL, MO-187A, MSOP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Dropout Voltage1-Max | 0.23 V | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 2.6 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 1.527 V | |
Output Voltage1-Min | 1.473 V | |
Output Voltage1-Nom | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for ADP3333ARM-1.5-RL7
This table gives cross-reference parts and alternative options found for ADP3333ARM-1.5-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP3333ARM-1.5-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADP3333ARMZ-1.5-R7 | 1.5 V FIXED POSITIVE LDO REGULATOR, 0.23 V DROPOUT, PDSO8, ROHS COMPLIANT, ULTRA SMALL, MO-187A, MSOP-8 | Rochester Electronics LLC | ADP3333ARM-1.5-RL7 vs ADP3333ARMZ-1.5-R7 |