Part Details for ADP3307ART-2.85-R7 by Analog Devices Inc
Overview of ADP3307ART-2.85-R7 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADP3307ART-2.85-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | ADP3307 - High Accuracy ANYCAP 100mA Low Dropout Linear Regulator ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 14672 |
|
$0.6673 / $0.7850 | Buy Now |
Part Details for ADP3307ART-2.85-R7
ADP3307ART-2.85-R7 CAD Models
ADP3307ART-2.85-R7 Part Data Attributes
|
ADP3307ART-2.85-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP3307ART-2.85-R7
Analog Devices Inc
IC VREG 2.85 V FIXED POSITIVE LDO REGULATOR, 0.22 V DROPOUT, PDSO6, SOT-23, 6 PIN, Fixed Positive Single Output LDO Regulator
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.22 V | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 3.15 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 2.8899 V | |
Output Voltage1-Min | 2.8101 V | |
Output Voltage1-Nom | 2.85 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 1.4% | |
Width | 1.65 mm |
Alternate Parts for ADP3307ART-2.85-R7
This table gives cross-reference parts and alternative options found for ADP3307ART-2.85-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP3307ART-2.85-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADP3307ART-2.85 | IC VREG 2.85 V FIXED POSITIVE LDO REGULATOR, 0.22 V DROPOUT, PDSO6, ULTRA SMALL, SOT-23, 6 PIN, Fixed Positive Single Output LDO Regulator | Analog Devices Inc | ADP3307ART-2.85-R7 vs ADP3307ART-2.85 |