Part Details for ADP3307ART-2.7-RL7 by Analog Devices Inc
Results Overview of ADP3307ART-2.7-RL7 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADP3307ART-2.7-RL7 Information
ADP3307ART-2.7-RL7 by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ADP3307ART-2.7-RL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | ADP3307 - High Accuracy ANYCAP 100mA Low Dropout Linear Regulator ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 11504 |
|
$0.4259 / $0.6869 | Buy Now |
Part Details for ADP3307ART-2.7-RL7
ADP3307ART-2.7-RL7 CAD Models
ADP3307ART-2.7-RL7 Part Data Attributes
|
ADP3307ART-2.7-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP3307ART-2.7-RL7
Analog Devices Inc
2.7V FIXED POSITIVE LDO REGULATOR, 0.22V DROPOUT, PDSO6, ULTRA SMALL, PLASTIC, SOT-23, 6 PIN
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOT-23 | |
Package Description | ULTRA SMALL, PLASTIC, SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.22 V | |
Dropout Voltage1-Nom | 0.22 V | |
Input Voltage Absolute-Max | 16 V | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 3 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -55 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 2.7378 V | |
Output Voltage1-Min | 2.6622 V | |
Output Voltage1-Nom | 2.7 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 1.4% | |
Width | 1.65 mm |
Alternate Parts for ADP3307ART-2.7-RL7
This table gives cross-reference parts and alternative options found for ADP3307ART-2.7-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP3307ART-2.7-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLV1117-285CDCYR | Texas Instruments | Check for Price | 2.85V FIXED POSITIVE LDO REGULATOR, 1.3V DROPOUT, PDSO4, PLASTIC, SOT-223, 4 PIN | ADP3307ART-2.7-RL7 vs TLV1117-285CDCYR |
LX8587-33CP | Microsemi Corporation | Check for Price | Fixed Positive LDO Regulator, 3.3V, 1.3V Dropout, PSFM3, PLASTIC, TO-220, 3 PIN | ADP3307ART-2.7-RL7 vs LX8587-33CP |
CS5205-2GDPR3 | onsemi | Check for Price | Fixed Positive LDO Regulator, 1.5V, 1.3V Dropout, BIPolar, PSSO3 | ADP3307ART-2.7-RL7 vs CS5205-2GDPR3 |
FAN1086S-2.85 | Fairchild Semiconductor Corporation | Check for Price | Fixed Positive LDO Regulator, 2.85V, 1.5V Dropout, BIPolar, PDSO4, PLASTIC, SOT-223, 4 PIN | ADP3307ART-2.7-RL7 vs FAN1086S-2.85 |
SPX1521U-5.0 | Exar Corporation | Check for Price | Fixed Positive LDO Regulator, 5V, 0.7V Dropout, PSFM3, TO-220, 3 PIN | ADP3307ART-2.7-RL7 vs SPX1521U-5.0 |
SPX2810M3-L-3.3 | Sipex Corporation | Check for Price | Fixed Positive LDO Regulator, 3.3V, 1.2V Dropout, PDSO4, LEAD FREE, TO-261AA, SOT-223, 3 PIN | ADP3307ART-2.7-RL7 vs SPX2810M3-L-3.3 |
CS-5205-3T3 | onsemi | Check for Price | 3.3V FIXED POSITIVE LDO REGULATOR, 1.3V DROPOUT, PSFM3, TO-220, 3 PIN | ADP3307ART-2.7-RL7 vs CS-5205-3T3 |
LX8384-33IDD | Microchip Technology Inc | Check for Price | Fixed Positive LDO Regulator, 3.3V, 1.5V Dropout, PSSO3 | ADP3307ART-2.7-RL7 vs LX8384-33IDD |
SPX29301T5-L-5-0/TR | Sipex Corporation | Check for Price | Fixed Positive LDO Regulator, 5V, 0.7V Dropout, PSSO5, LEAD FREE, TO-263BA, 5 PIN | ADP3307ART-2.7-RL7 vs SPX29301T5-L-5-0/TR |
MIC29500-3.3WT | Microchip Technology Inc | $8.4805 | 3.3V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, SFM3 | ADP3307ART-2.7-RL7 vs MIC29500-3.3WT |