Part Details for ADP3303ARZ-3.3-RL7 by Analog Devices Inc
Results Overview of ADP3303ARZ-3.3-RL7 by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADP3303ARZ-3.3-RL7 Information
ADP3303ARZ-3.3-RL7 by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ADP3303ARZ-3.3-RL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5418
|
Newark | Ldo, Fixed, 3.3V, 0.2A, Nsoic-8, 85Deg C, Output Type:Fixed, Input Voltage Min:3.2V, Input Voltag... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1030 |
|
$2.6400 / $6.2400 | Buy Now |
DISTI #
ADP3303ARZ-3.3-RL7CT-ND
|
DigiKey | IC REG LINEAR 3.3V 200MA 8-SOIC Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1118 In Stock |
|
$2.4625 / $6.3300 | Buy Now |
DISTI #
584-ADP3303ARZ3.3R7
|
Mouser Electronics | Linear Voltage Regulators HI ACCURACY LOW DROPOUT LINEAR REGULATOR RoHS: Compliant | 322 |
|
$2.4600 / $6.3300 | Buy Now |
|
Analog Devices Inc | HI ACCURACY LOW DROPOUT LINEAR Min Qty: 1 Package Multiple: 1000 | 1224 |
|
$2.4625 / $6.3300 | Buy Now |
DISTI #
66290827
|
Verical | LDO Regulator Pos 3.3V 0.2A 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$2.8143 | Buy Now |
|
Quest Components | FIXED POSITIVE LDO REGULATOR, 3.3V, 0.4V DROPOUT, PDSO8 | 191 |
|
$2.5740 / $5.9400 | Buy Now |
|
Vyrian | Regulators | 583 |
|
RFQ | |
|
Win Source Electronics | IC REG LINEAR 3.3V 200MA 8SOIC | 8400 |
|
$2.7327 / $4.0991 | Buy Now |
Part Details for ADP3303ARZ-3.3-RL7
ADP3303ARZ-3.3-RL7 CAD Models
ADP3303ARZ-3.3-RL7 Part Data Attributes
|
ADP3303ARZ-3.3-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP3303ARZ-3.3-RL7
Analog Devices Inc
High Accuracy anyCAP™ 200 mA Low Dropout Linear Regulator
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Dropout Voltage1-Max | 0.4 V | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 3.8 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -20 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 3.3462 V | |
Output Voltage1-Min | 3.2538 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1.4% | |
Width | 3.9 mm |
Alternate Parts for ADP3303ARZ-3.3-RL7
This table gives cross-reference parts and alternative options found for ADP3303ARZ-3.3-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP3303ARZ-3.3-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADP3303ARZ-3.3 | Analog Devices Inc | $3.2287 | High Accuracy anyCAP™ 200 mA Low Dropout Linear Regulator | ADP3303ARZ-3.3-RL7 vs ADP3303ARZ-3.3 |
ADP3303ARZ-3.3REEL | Analog Devices Inc | Check for Price | High Accuracy anyCAP™ 200 mA Low Dropout Linear Regulator | ADP3303ARZ-3.3-RL7 vs ADP3303ARZ-3.3REEL |