Part Details for ADP3250 by Digilent Inc
Results Overview of ADP3250 by Digilent Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADP3250 Information
ADP3250 by Digilent Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ADP3250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
410-394-1
|
TME | PC connected oscilloscope, 55MHz, Ch: 2, 32kpts/ch, 25V, 5VDC Min Qty: 1 | 0 |
|
$1,170.0000 | RFQ |
DISTI #
20004266
|
TestEquity LLC | Digilent ADP3250 Analog Discovery Pro: Portable Hi-Res Mixed Signal Oscilloscope w/ Probe | 0 |
|
$994.0000 | Buy Now |