-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Triple, 200 mA, Low Noise, High PSRR Voltage Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5415
|
Newark | Ldo, Adj, 0.5 To 5V, 0.2A, Lfcsp, Output Type:Adjustable, Input Voltage Min:1.8V, Input Voltage Max:5.5V, No. Of Outputs:3Outputs, Output Voltage Min:0.5V, Output Voltage Max:5V, Polarity:Positive, Output Current Max:200Ma Rohs Compliant: Yes |Analog Devices ADP323ACPZ-R7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1691 |
|
$1.1800 / $2.2500 | Buy Now |
DISTI #
505-ADP323ACPZ-R7CT-ND
|
DigiKey | IC REG LINEAR POS ADJ 16LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13685 In Stock |
|
$0.9216 / $2.1800 | Buy Now |
DISTI #
584-ADP323ACPZ-R7
|
Mouser Electronics | Linear Voltage Regulators 200mA LDO Adj Vout RoHS: Compliant | 97245 |
|
$0.9580 / $2.1600 | Buy Now |
|
Analog Devices Inc | 200mA LDO Adj Vout Min Qty: 1500 Package Multiple: 1500 | 112500 |
|
$0.7000 / $2.1800 | Buy Now |
|
Bristol Electronics | 411 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 45 |
|
$1.4062 / $2.2500 | Buy Now |
|
Quest Components | 36 |
|
$1.8750 / $3.0000 | Buy Now | |
|
Quest Components | 328 |
|
$1.4178 / $3.0656 | Buy Now | |
|
LCSC | 200mA 70dB Adjustable 500mV5V Positive electrode 5.5V LFCSP-16(3x3) Linear Voltage Regulators (LDO) ROHS | 31 |
|
$1.9390 / $2.0985 | Buy Now |
|
Sense Electronic Company Limited | LFCSP-16 | 5214 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADP323ACPZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP323ACPZ-R7
Analog Devices Inc
Triple, 200 mA, Low Noise, High PSRR Voltage Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SON | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, MO-229, LFCSP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | CP-16-22 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.17 V | |
Dropout Voltage1-Nom | 0.11 V | |
Dropout Voltage2-Max | 0.17 V | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Line Regulation-Max (%/V) | 0.03 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 3 | |
Number of Outputs | 3 | |
Number of Terminals | 16 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Current2-Max | 0.2 A | |
Output Voltage1-Max | 5 V | |
Output Voltage1-Min | 0.5 V | |
Output Voltage2-Max | 5 V | |
Output Voltage2-Min | 0.5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |