Part Details for ADP3192JCPZ-RL by onsemi
Overview of ADP3192JCPZ-RL by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADP3192JCPZ-RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK8813
|
Newark | Each |Onsemi ADP3192JCPZ-RL Min Qty: 510 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6540 / $0.9300 | Buy Now |
|
Bristol Electronics | 7500 |
|
RFQ | ||
|
Rochester Electronics | Switching Controller, Voltage-mode, 4000kHz Switching Freq-Max ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2500 |
|
$0.6188 / $0.7280 | Buy Now |
Part Details for ADP3192JCPZ-RL
ADP3192JCPZ-RL CAD Models
ADP3192JCPZ-RL Part Data Attributes:
|
ADP3192JCPZ-RL
onsemi
Buy Now
Datasheet
|
Compare Parts:
ADP3192JCPZ-RL
onsemi
IC SWITCHING CONTROLLER, 4000 kHz SWITCHING FREQ-MAX, QCC40, 6 X 6 MM, LEAD FREE, MO-220VJJD-2, LFSCP-40, Switching Regulator or Controller
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QFN | |
Package Description | 6 X 6 MM, LEAD FREE, MO-220VJJD-2, LFSCP-40 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | CAN ALSO BE CONFIGURED IN CURRENT MODE | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.55 V | |
Input Voltage-Min | 4.65 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-XQCC-N40 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 4000 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 6 mm |
Alternate Parts for ADP3192JCPZ-RL
This table gives cross-reference parts and alternative options found for ADP3192JCPZ-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP3192JCPZ-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADP3192JCPZ-RL | IC SWITCHING CONTROLLER, 4000 kHz SWITCHING FREQ-MAX, QCC40, 6 X 6 MM, LEAD FREE, MO-220VJJD-2, LFSCP-40, Switching Regulator or Controller | Analog Devices Inc | ADP3192JCPZ-RL vs ADP3192JCPZ-RL |
ADP3192JCPZ-RL | SWITCHING CONTROLLER, 4000 kHz SWITCHING FREQ-MAX, QCC40, 6 X 6 MM, LEAD FREE, MO-220VJJD-2, LFSCP-40 | Rochester Electronics LLC | ADP3192JCPZ-RL vs ADP3192JCPZ-RL |