Part Details for ADP3191AJRQZ-RL by Analog Devices Inc
Overview of ADP3191AJRQZ-RL by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADP3191AJRQZ-RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADP3191AJRQZ-RL-ND
|
DigiKey | 6 BIT, PROGRAMMABLE 2-/3-/4-PHAS Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
20961 In Stock |
|
$0.0200 | Buy Now |
|
Rochester Electronics | 6-Bit, Programmable 2-/3-/4-Phase, Synchronous Buck Controller ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 20961 |
|
$0.9690 / $1.1400 | Buy Now |
Part Details for ADP3191AJRQZ-RL
ADP3191AJRQZ-RL CAD Models
ADP3191AJRQZ-RL Part Data Attributes
|
ADP3191AJRQZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP3191AJRQZ-RL
Analog Devices Inc
IC SWITCHING CONTROLLER, 2000 kHz SWITCHING FREQ-MAX, PDSO28, LEAD FREE, MO-137AF, QSOP-28, Switching Regulator or Controller
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP28,.25 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAN ALSO BE CONFIGURED IN CURRENT MODE | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.25 V | |
Input Voltage-Min | 4.75 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G28 | |
Length | 9.906 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7526 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 2000 kHz | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9116 mm |
Alternate Parts for ADP3191AJRQZ-RL
This table gives cross-reference parts and alternative options found for ADP3191AJRQZ-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP3191AJRQZ-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADP3191AJRQZ-RL | SWITCHING CONTROLLER, 2000 kHz SWITCHING FREQ-MAX, PDSO28, LEAD FREE, MO-137AF, QSOP-28 | Rochester Electronics LLC | ADP3191AJRQZ-RL vs ADP3191AJRQZ-RL |