Part Details for ADP3182JRQZ-REEL by Analog Devices Inc
Overview of ADP3182JRQZ-REEL by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADP3182JRQZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADP3182JRQZ-REEL-505-ND
|
DigiKey | SWITCHING CONTROLLER, VOLTAGE-MO Min Qty: 346 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
817500 In Stock |
|
$0.8700 | Buy Now |
|
Bristol Electronics | 2472 |
|
RFQ | ||
|
Rochester Electronics | Switching Controller, Voltage-mode, 3000kHz Switching Freq-Max, PDSO20 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 822154 |
|
$0.7445 / $0.8759 | Buy Now |
Part Details for ADP3182JRQZ-REEL
ADP3182JRQZ-REEL CAD Models
ADP3182JRQZ-REEL Part Data Attributes:
|
ADP3182JRQZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP3182JRQZ-REEL
Analog Devices Inc
IC SWITCHING CONTROLLER, 3000 kHz SWITCHING FREQ-MAX, PDSO20, ROHS COMPLIANT, MO-137AD, QSOP-28, Switching Regulator or Controller
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | ROHS COMPLIANT, MO-137AD, QSOP-28 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 8.6614 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.0004 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 3000 kHz | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for ADP3182JRQZ-REEL
This table gives cross-reference parts and alternative options found for ADP3182JRQZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP3182JRQZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADP3182JRQZ-REEL | SWITCHING CONTROLLER, 3000kHz SWITCHING FREQ-MAX, PDSO20, ROHS COMPLIANT, MO-137AD, QSOP-28 | onsemi | ADP3182JRQZ-REEL vs ADP3182JRQZ-REEL |
ADP3182JRQZ-REEL | SWITCHING CONTROLLER, 3000kHz SWITCHING FREQ-MAX, PDSO20, ROHS COMPLIANT, MO-137AD, QSOP-20 | Rochester Electronics LLC | ADP3182JRQZ-REEL vs ADP3182JRQZ-REEL |