Part Details for ADP3170JRU-REEL by Analog Devices Inc
Overview of ADP3170JRU-REEL by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC521SC REEL | Rochester Electronics LLC | 74AC521 - Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS |
Price & Stock for ADP3170JRU-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 6 |
|
$3.3600 | Buy Now |
|
Quest Components | SWITCHING CONTROLLER, CURRENT-MODE, PDSO20 | 4 |
|
$3.0000 / $4.5000 | Buy Now |
Part Details for ADP3170JRU-REEL
ADP3170JRU-REEL CAD Models
ADP3170JRU-REEL Part Data Attributes
|
ADP3170JRU-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP3170JRU-REEL
Analog Devices Inc
IC SWITCHING CONTROLLER, PDSO20, TSSOP-20, Switching Regulator or Controller
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 10 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 6.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for ADP3170JRU-REEL
This table gives cross-reference parts and alternative options found for ADP3170JRU-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP3170JRU-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADP3170JRU | IC SWITCHING CONTROLLER, PDSO20, TSSOP-20, Switching Regulator or Controller | Analog Devices Inc | ADP3170JRU-REEL vs ADP3170JRU |
ADP3170JRU-REEL7 | IC SWITCHING CONTROLLER, PDSO20, TSSOP-20, Switching Regulator or Controller | Analog Devices Inc | ADP3170JRU-REEL vs ADP3170JRU-REEL7 |
ADP3170JRUZ-REEL7 | SWITCHING CONTROLLER, PDSO20, TSSOP-20 | onsemi | ADP3170JRU-REEL vs ADP3170JRUZ-REEL7 |
ADP3170JRUZ-REEL | IC SWITCHING CONTROLLER, PDSO20, TSSOP-20, Switching Regulator or Controller | Analog Devices Inc | ADP3170JRU-REEL vs ADP3170JRUZ-REEL |
ADP3170JRUZ-REEL | IC SWITCHING CONTROLLER, PDSO20, TSSOP-20, Switching Regulator or Controller | onsemi | ADP3170JRU-REEL vs ADP3170JRUZ-REEL |