Part Details for ADP3168JRU-REEL by Analog Devices Inc
Overview of ADP3168JRU-REEL by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADP3168JRU-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2014 |
|
RFQ |
Part Details for ADP3168JRU-REEL
ADP3168JRU-REEL CAD Models
ADP3168JRU-REEL Part Data Attributes
|
ADP3168JRU-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP3168JRU-REEL
Analog Devices Inc
IC SWITCHING CONTROLLER, 4000 kHz SWITCHING FREQ-MAX, PDSO28, MO-153AE, TSSOP-28, Switching Regulator or Controller
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MO-153AE, TSSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAN ALSO BE CONFIGURED IN CURRENT MODE | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 7.3 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 9.7 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 4000 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for ADP3168JRU-REEL
This table gives cross-reference parts and alternative options found for ADP3168JRU-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP3168JRU-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADP3168JRUZ-REEL | IC SWITCHING CONTROLLER, 4000 kHz SWITCHING FREQ-MAX, PDSO28, LEAD FREE, MO-153AE, TSSOP-28, Switching Regulator or Controller | Analog Devices Inc | ADP3168JRU-REEL vs ADP3168JRUZ-REEL |
ADP3168JRUZ-REEL | SWITCHING CONTROLLER, 4000kHz SWITCHING FREQ-MAX, PDSO28, LEAD FREE, MO-153AE, TSSOP-28 | onsemi | ADP3168JRU-REEL vs ADP3168JRUZ-REEL |
ADP3168JRU-REEL7 | IC SWITCHING CONTROLLER, 4000 kHz SWITCHING FREQ-MAX, PDSO28, MO-153AE, TSSOP-28, Switching Regulator or Controller | Analog Devices Inc | ADP3168JRU-REEL vs ADP3168JRU-REEL7 |