There are no models available for this part yet.
Overview of ADP3159JRU-REEL by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Computing and Data Storage
Energy and Power Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC521SC REEL | Rochester Electronics LLC | 74AC521 - Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS |
Price & Stock for ADP3159JRU-REEL by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-ADP3159JRU-REEL-ND
|
DigiKey | IC REG BUCK 4BIT CNTRL 20-TSSOP Min Qty: 740 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT |
5000 In Stock |
|
$0.4100 | Buy Now | |
Rochester Electronics | ADP3159 - 4-Bit Programmable Synchronous Buck Controller ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 5000 |
|
$0.3481 / $0.4095 | Buy Now |
CAD Models for ADP3159JRU-REEL by Analog Devices Inc
Part Data Attributes for ADP3159JRU-REEL by Analog Devices Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
TSSOP
|
Package Description
|
TSSOP-20
|
Pin Count
|
20
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
SWITCHING CONTROLLER
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
CONSTANT OFF TIME
|
Input Voltage-Max
|
14 V
|
Input Voltage-Min
|
6.25 V
|
Input Voltage-Nom
|
12 V
|
JESD-30 Code
|
R-PDSO-G20
|
JESD-609 Code
|
e0
|
Length
|
6.5 mm
|
Number of Functions
|
1
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.2 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
PUSH-PULL
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Width
|
4.4 mm
|
Alternate Parts for ADP3159JRU-REEL
This table gives cross-reference parts and alternative options found for ADP3159JRU-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP3159JRU-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADP3159JRU-REEL | SWITCHING CONTROLLER, PDSO20, TSSOP-20 | Rochester Electronics LLC | ADP3159JRU-REEL vs ADP3159JRU-REEL |
ADP3159JRU-REEL7 | SWITCHING CONTROLLER, PDSO20, TSSOP-20 | Rochester Electronics LLC | ADP3159JRU-REEL vs ADP3159JRU-REEL7 |
ADP3159JRU-REEL7 | IC SWITCHING CONTROLLER, PDSO20, TSSOP-20, Switching Regulator or Controller | onsemi | ADP3159JRU-REEL vs ADP3159JRU-REEL7 |
Related Parts for ADP3159JRU-REEL
-
ADP3158JR-REELSwitching Regulator or Controllers
-
ADS1196CZXGROther Analog ICs
-
ADM697AR-REELPower Management Circuits
-
ADS61JB23IRHARAnalog to Digital Converters
-
AD8051ARZOperational Amplifiers
-
ADP1706ACPZ-1.05R7Linear Regulator ICs
-
ADM483EAR-REELLine Driver or Receivers
-
AD7945BRZ-REELDigital to Analog Converters
-
ADSP-BF523KBCZ-6ADigital Signal Processors