Part Details for ADP3088ARMZ-REEL7 by Analog Devices Inc
Overview of ADP3088ARMZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADP3088ARMZ-REEL7
ADP3088ARMZ-REEL7 CAD Models
ADP3088ARMZ-REEL7 Part Data Attributes
|
ADP3088ARMZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP3088ARMZ-REEL7
Analog Devices Inc
IC 1.4 A SWITCHING REGULATOR, 1250 kHz SWITCHING FREQ-MAX, PDSO8, MSOP-8, Switching Regulator or Controller
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | MSOP | |
Package Description | TSSOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 11 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1250 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for ADP3088ARMZ-REEL7
This table gives cross-reference parts and alternative options found for ADP3088ARMZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP3088ARMZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADP3088ARM-REEL7 | IC 1.4 A SWITCHING REGULATOR, 1250 kHz SWITCHING FREQ-MAX, PDSO8, MSOP-8, Switching Regulator or Controller | Analog Devices Inc | ADP3088ARMZ-REEL7 vs ADP3088ARM-REEL7 |
ADP3088ARM | IC 1.4 A SWITCHING REGULATOR, 1250 kHz SWITCHING FREQ-MAX, PDSO8, MSOP-8, Switching Regulator or Controller | Analog Devices Inc | ADP3088ARMZ-REEL7 vs ADP3088ARM |
ADP3088ARM-REEL | IC 1.4 A SWITCHING REGULATOR, 1250 kHz SWITCHING FREQ-MAX, PDSO8, MSOP-8, Switching Regulator or Controller | Analog Devices Inc | ADP3088ARMZ-REEL7 vs ADP3088ARM-REEL |