Part Details for ADP3000ANZ-12 by Analog Devices Inc
Overview of ADP3000ANZ-12 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADP3000ANZ-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | ADP3000 - Micropower Step-Up/Step-Down Fixed 12V High Frequency Switching Regulator ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 773 |
|
$3.6900 / $4.3500 | Buy Now |
Part Details for ADP3000ANZ-12
ADP3000ANZ-12 CAD Models
ADP3000ANZ-12 Part Data Attributes:
|
ADP3000ANZ-12
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP3000ANZ-12
Analog Devices Inc
IC SWITCHING REGULATOR, 400 kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, MO-095-AA, DIP-8, Switching Regulator or Controller
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE FREQUENCY MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 2 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.27 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Surface Mount | NO | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 400 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for ADP3000ANZ-12
This table gives cross-reference parts and alternative options found for ADP3000ANZ-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP3000ANZ-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADP3000AN-12 | IC SWITCHING REGULATOR, 400 kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, MO-095-AA, DIP-8, Switching Regulator or Controller | Analog Devices Inc | ADP3000ANZ-12 vs ADP3000AN-12 |