Part Details for ADP2450ACPZ-1-R7 by Analog Devices Inc
Overview of ADP2450ACPZ-1-R7 by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for ADP2450ACPZ-1-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADP2450ACPZ-1-R7CT-ND
|
DigiKey | INDUSTRIAL CIRCUIT BREAKER PMU Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2445 In Stock |
|
$2.5926 / $5.1700 | Buy Now |
DISTI #
584-ADP2450ACPZ-1-R7
|
Mouser Electronics | Power Management Specialized - PMIC Industrial Circuit Breaker PMU RoHS: Compliant | 1500 |
|
$2.5900 / $5.1700 | Buy Now |
|
Analog Devices Inc | Industrial Circuit Breaker PMU Min Qty: 1 Package Multiple: 1500 | 1989 |
|
$1.9300 / $5.1700 | Buy Now |
Part Details for ADP2450ACPZ-1-R7
ADP2450ACPZ-1-R7 CAD Models
ADP2450ACPZ-1-R7 Part Data Attributes:
|
ADP2450ACPZ-1-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP2450ACPZ-1-R7
Analog Devices Inc
Power Management IC for Circuit Breaker Applications
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-32 | |
Pin Count | 32 | |
Manufacturer Package Code | CP-32-7 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2018-09-28 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-XQCC-N32 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | +4.75V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |