-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20 V, 6 A, Synchronous Step-Down DC-to-DC Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK1370
|
Newark | Dc/Dc Conv, Sync Buck, 1.4Mhz, 125Deg C Rohs Compliant: Yes |Analog Devices ADP2386ACPZN-R7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 931 |
|
$4.7700 / $6.9800 | Buy Now |
DISTI #
505-ADP2386ACPZN-R7CT-ND
|
DigiKey | IC REG BUCK ADJ 6A 24LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16535 In Stock |
|
$3.3219 / $6.0800 | Buy Now |
DISTI #
584-ADP2386ACPZN-R7
|
Mouser Electronics | Switching Voltage Regulators S0V,6A Sync Step-Down DC to DC Regulator RoHS: Compliant | 902 |
|
$3.6200 / $5.8600 | Buy Now |
DISTI #
A01:0375_04681695
|
Arrow Electronics | Conv DC-DC 4.5V to 20V Synchronous Step Down Single-Out 0.6V to 18V 6A 24-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks Date Code: 2306 | Asia - 3000 |
|
$3.3110 / $3.4370 | Buy Now |
DISTI #
V72:2272_06221854
|
Arrow Electronics | Conv DC-DC 4.5V to 20V Synchronous Step Down Single-Out 0.6V to 18V 6A 24-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2302 Container: Cut Strips | Americas - 1194 |
|
$3.3960 / $4.5610 | Buy Now |
|
Analog Devices Inc | S0V,6A Sync Step-Down DC to DC Min Qty: 1 Package Multiple: 1500 | 307 |
|
$2.4000 / $6.0800 | Buy Now |
|
Ameya Holding Limited | ADP2386ACPZN-R7 , 直流-直流转换器, 6A, 可调输出, 0.6 → 18 V, 降压, 1.4 MHz, 24针 LFCSP封装 | 3214 |
|
RFQ | |
DISTI #
ADP2386ACPZN-R7
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 1500 | 0 |
|
$3.3000 | Buy Now |
DISTI #
ADP2386ACPZN
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 1 | 0 |
|
$3.3000 / $3.7900 | Buy Now |
|
CHIPMALL.COM LIMITED | Step-down type Adjustable 600mV~18V 6A 4.5V~20V LFCSP-24(4x4) DC-DC Converters ROHS | 761 |
|
$2.4108 / $2.7675 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADP2386ACPZN-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP2386ACPZN-R7
Analog Devices Inc
20 V, 6 A, Synchronous Step-Down DC-to-DC Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4 X 4 MM, ROHS COMPLIANT, MO-220WGGD, LFCSP-26/24 | |
Pin Count | 24 | |
Manufacturer Package Code | CP-24-12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ADJUSTABLE OUTPUT VOLTAGE RANGE FROM 0.6 V TO 18 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-XXSS-N24 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6 A | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1400 kHz | |
Technology | DMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |