-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Voltage, 1.2 MHz/600 kHz, 800 mA, Low Quiescent Current Buck Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADP2370ACPZ-R2 by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADP2370ACPZ-R2CT-ND
|
DigiKey | IC REG BUCK ADJ 800MA 8LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
187 In Stock |
|
$2.9750 / $7.2700 | Buy Now |
DISTI #
584-ADP2370ACPZ-R2
|
Mouser Electronics | Switching Voltage Regulators 800mA Buck AdjVoutt RoHS: Compliant | 179 |
|
$2.9700 / $6.8500 | Buy Now |
|
Analog Devices Inc | 800mA Buck AdjVoutt Min Qty: 1 Package Multiple: 250 | 4288 |
|
$2.3800 / $7.2700 | Buy Now |
|
Bristol Electronics | 206 |
|
RFQ | ||
|
Quest Components | 164 |
|
$4.3660 / $7.0800 | Buy Now | |
|
Rochester Electronics | High Voltage, 1.2 MHz/600 KHz, 800mA, Low Quiescent Current Buck Regulator RoHS: Compliant Status: Active Min Qty: 1 | 360 |
|
$2.8100 / $3.3100 | Buy Now |
|
Win Source Electronics | IC REG BUCK ADJ 0.8A SYNC 8LFCSP | 18770 |
|
$1.8333 / $2.3680 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADP2370ACPZ-R2
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP2370ACPZ-R2
Analog Devices Inc
High Voltage, 1.2 MHz/600 kHz, 800 mA, Low Quiescent Current Buck Regulator
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 8 | |
Manufacturer Package Code | CP-8-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Equivalence Code | SOLCC8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switching Frequency-Max | 1400 kHz | |
Technology | DMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |