-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
50 mA, 60 V, High Efficiency Buck Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5406
|
Newark | Dc/Dc Conv, Sync Buck, 125Deg C, Regulator Output Type:Fixed, Topology:Synchronous Buck (Step Down), Input Voltage Min:4.5V, Input Voltage Max:60V, Output Current:50Ma, Ic Case/Package:Lfcsp-Ep, No. Of Pins:8Pins, Product Range:- Rohs Compliant: Yes |Analog Devices ADP2360ACPZ-3.3-R7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1558 |
|
$2.2900 / $4.3200 | Buy Now |
DISTI #
505-ADP2360ACPZ-3.3-R7CT-ND
|
DigiKey | IC REG BUCK 3.3V 50MA 8LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3272 In Stock |
|
$2.0821 / $4.1500 | Buy Now |
DISTI #
584-ADP2360ACPZ3.3R7
|
Mouser Electronics | Switching Voltage Regulators 4 to 20mA loop buck regulator RoHS: Compliant | 59 |
|
$2.0000 / $4.1400 | Buy Now |
|
Analog Devices Inc | 4 to 20mA loop buck regulator Min Qty: 1 Package Multiple: 1500 | 3655 |
|
$1.4800 / $4.1500 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Rochester Electronics | 50mA, 60 VOLT, High Efficiency Buck Regulator RoHS: Compliant Status: Active Min Qty: 1 | 69 |
|
$1.9200 / $2.2600 | Buy Now |
|
LCSC | Step-down type Fixed 3.3V 50mA 4.5V60V LFCSP-8(3x3) DC-DC Converters ROHS | 7 |
|
$2.7122 / $2.9096 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADP2360ACPZ-3.3-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP2360ACPZ-3.3-R7
Analog Devices Inc
50 mA, 60 V, High Efficiency Buck Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | CP-8-19 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2016-05-19 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE FREQUENCY MODULATION | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.154 A | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |