-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.2 A, 20 V, 700 kHz Nonsynchronous Step-down Switching Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8723
|
Newark | Dc/Dc Conv, Buck, 700Khz, 125Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Buck (Step Down), Input Voltage Min:3V, Input Voltage Max:20V, Output Current:1.2A, Ic Case/Package:Tsot, No. Of Pins:6Pins Rohs Compliant: Yes |Analog Devices ADP2300AUJZ-R7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3542 |
|
$1.4700 / $2.1800 | Buy Now |
DISTI #
505-ADP2300AUJZ-R7CT-ND
|
DigiKey | IC REG BUCK ADJ 1.2A TSOT6 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3628 In Stock |
|
$1.3057 / $2.7000 | Buy Now |
DISTI #
584-ADP2300AUJZ-R7
|
Mouser Electronics | Switching Voltage Regulators 20V, 1.2A, Non-Sync, Step Down DC-DC RoHS: Compliant | 10361 |
|
$1.3500 / $2.0700 | Buy Now |
|
Analog Devices Inc | 20V, 1.2A, Non-Sync, Step Down Min Qty: 3000 Package Multiple: 3000 | 6000 |
|
$1.3057 / $2.7000 | Buy Now |
|
Quest Components | 2.5 A SWITCHING REGULATOR, 900 kHz SWITCHING FREQ-MAX, PDSO6 | 1 |
|
$2.3438 | Buy Now |
|
Quest Components | 2.5 A SWITCHING REGULATOR, 900 kHz SWITCHING FREQ-MAX, PDSO6 | 1586 |
|
$1.8195 / $3.6390 | Buy Now |
|
Rochester Electronics | 1.2 A, 20V, 700 KHZ/1.4 MHz, NonSynchronous Step-Down Regulator RoHS: Compliant Status: Active Min Qty: 1 | 582 |
|
$1.2500 / $1.4700 | Buy Now |
|
LCSC | Step-down type Adjustable 800mV17V 3V20V 1.2A TSOT-6 DC-DC Converters ROHS | 636 |
|
$1.1912 / $1.3507 | Buy Now |
|
Win Source Electronics | IC REG BUCK ADJ 1.2A TSOT23-6 | 79306 |
|
$1.1310 / $1.6960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADP2300AUJZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP2300AUJZ-R7
Analog Devices Inc
1.2 A, 20 V, 700 kHz Nonsynchronous Step-down Switching Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-193AA, TSOT-6 | |
Pin Count | 6 | |
Manufacturer Package Code | UJ-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE 0.8 TO 17V, ALSO HAS CONTROL TECHNIQUE OF PFM | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.5 A | |
Output Voltage-Nom | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 900 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |