Part Details for ADP2164ACPZ-1.2-R7 by Analog Devices Inc
Results Overview of ADP2164ACPZ-1.2-R7 by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADP2164ACPZ-1.2-R7 Information
ADP2164ACPZ-1.2-R7 by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ADP2164ACPZ-1.2-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADP2164ACPZ-1.2-R7CT-ND
|
DigiKey | IC REG BUCK 1.2V 4A 16LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1301 In Stock |
|
$2.8000 / $6.9500 | Buy Now |
DISTI #
584-ADP2164ACPZ1.2R7
|
Mouser Electronics | Switching Voltage Regulators 6V/4A, Sync, Step Down, DC-DC Switch Reg RoHS: Compliant | 1231 |
|
$2.8000 / $4.5300 | Buy Now |
DISTI #
V72:2272_06221642
|
Arrow Electronics | Conv DC-DC 2.7V to 6.5V Synchronous Step Down Single-Out 1.2V 4A 16-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1819 Container: Cut Strips | Americas - 993 |
|
$1.7620 / $2.8811 | Buy Now |
|
Analog Devices Inc | 6V/4A, Sync, Step Down, DC-DC Min Qty: 1 Package Multiple: 1500 | 3261 |
|
$2.1300 / $6.9500 | Buy Now |
DISTI #
26635094
|
Verical | Conv DC-DC 2.7V to 6.5V Synchronous Step Down Single-Out 1.2V 4A 16-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | Americas - 3000 |
|
$3.2000 | Buy Now |
DISTI #
31051268
|
Verical | Conv DC-DC 2.7V to 6.5V Synchronous Step Down Single-Out 1.2V 4A 16-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1819 | Americas - 993 |
|
$1.7620 / $1.9120 | Buy Now |
|
Rochester Electronics | 6.5V, 4 A, High Efficiency, Step-Down DC-To-DC Regulator RoHS: Compliant Status: Active Min Qty: 1 | 1291 |
|
$2.6400 / $3.1100 | Buy Now |
DISTI #
ADP2164ACPZ1.2R
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 1500 | 0 |
|
$2.9300 | Buy Now |
Part Details for ADP2164ACPZ-1.2-R7
ADP2164ACPZ-1.2-R7 CAD Models
ADP2164ACPZ-1.2-R7 Part Data Attributes
|
ADP2164ACPZ-1.2-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP2164ACPZ-1.2-R7
Analog Devices Inc
6.5V, 4 A, High Efficiency, Step-Down DC-to-DC Regulator
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | CP-16-26 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 7.4 A | |
Output Voltage-Nom | 1.2 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1400 kHz | |
Technology | DMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for ADP2164ACPZ-1.2-R7
This table gives cross-reference parts and alternative options found for ADP2164ACPZ-1.2-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP2164ACPZ-1.2-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADP2164ACPZ-R7 | Analog Devices Inc | $2.1444 | 6.5V, 4 A, High Efficiency, Step-Down DC-to-DC Regulator | ADP2164ACPZ-1.2-R7 vs ADP2164ACPZ-R7 |
ADP2164ACPZ-2.5-R7 | Analog Devices Inc | Check for Price | 6.5V, 4 A, High Efficiency, Step-Down DC-to-DC Regulator | ADP2164ACPZ-1.2-R7 vs ADP2164ACPZ-2.5-R7 |
ADP2164ACPZ-1.8-R7 | Analog Devices Inc | Check for Price | 6.5V, 4 A, High Efficiency, Step-Down DC-to-DC Regulator | ADP2164ACPZ-1.2-R7 vs ADP2164ACPZ-1.8-R7 |
ADP2164ACPZ-1.2-R7 Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and thermal vias connecting the exposed pad to the ground plane is recommended. This layout helps to dissipate heat efficiently and reduce thermal resistance.
-
To ensure output voltage accuracy and stability, it's essential to use a high-precision voltage reference, such as the internal 1.2V reference in the ADP2164. Additionally, decouple the input and output with ceramic capacitors, and use a low-ESR output capacitor to minimize output voltage ripple.
-
The maximum input voltage that can be applied to the ADP2164 is 5.5V. Exceeding this voltage may cause damage to the device. It's recommended to add input voltage protection, such as a voltage clamp or a transient voltage suppressor, to prevent overvoltage conditions.
-
The output current capability of the ADP2164 depends on the input voltage, output voltage, and ambient temperature. A safe estimate is to assume a maximum output current of 1A. However, the actual output current capability can be calculated using the device's power dissipation and thermal resistance, as outlined in the datasheet.
-
To ensure EMI and EMC compliance, it's essential to follow proper PCB layout practices, such as separating analog and digital grounds, using shielded cables, and adding EMI filters or common-mode chokes as needed. Additionally, ensure that the device is properly decoupled, and the output is filtered to minimize high-frequency noise.