-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2A, 1.2MHz Synchronous Step-Down DC-to-DC Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADP2119ACPZ-1.0-R7CT-ND
|
DigiKey | IC REG BUCK 1V 2A 10LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8941 / $3.7700 | Buy Now |
DISTI #
584-ADP2119ACPZ1.0R7
|
Mouser Electronics | Switching Voltage Regulators 2A Synchronous Step Down DC-DC Converter RoHS: Compliant | 0 |
|
$1.9200 / $1.9600 | Order Now |
|
Analog Devices Inc | 2A Synchronous Step Down DC-DC Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$1.3400 / $3.7700 | Buy Now |
|
Rochester Electronics | ADP2119 - 2 A, 1.2 MHz, Synchronous, Step-Down DC-To-DC Regulator RoHS: Compliant Status: Active Min Qty: 1 | 4361 |
|
$1.7500 / $2.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADP2119ACPZ-1.0-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP2119ACPZ-1.0-R7
Analog Devices Inc
2A, 1.2MHz Synchronous Step-Down DC-to-DC Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, LFCSP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | CP-10-9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.3 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.5 A | |
Output Voltage-Nom | 1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.85 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1380 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ADP2119ACPZ-1.0-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP2119ACPZ-1.0-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADP2120ACPZ-R7 | 1.25A, 1.2MHz Synchronous Step-Down DC-to-DC Regulator | Analog Devices Inc | ADP2119ACPZ-1.0-R7 vs ADP2120ACPZ-R7 |
ADP2120ACPZ-3.3-R7 | 1.25A, 1.2MHz Synchronous Step-Down DC-to-DC Regulator | Analog Devices Inc | ADP2119ACPZ-1.0-R7 vs ADP2120ACPZ-3.3-R7 |
ADP2120ACPZ-1.5-R7 | 1.25A, 1.2MHz Synchronous Step-Down DC-to-DC Regulator | Analog Devices Inc | ADP2119ACPZ-1.0-R7 vs ADP2120ACPZ-1.5-R7 |
ADP2119ACPZ-1.2-R7 | 2A, 1.2MHz Synchronous Step-Down DC-to-DC Regulator | Analog Devices Inc | ADP2119ACPZ-1.0-R7 vs ADP2119ACPZ-1.2-R7 |
ADP2119ACPZ-1.2-R7 | 3.5 A SWITCHING REGULATOR, 1380 kHz SWITCHING FREQ-MAX, PDSO10, 3 X 3 MM, ROHS COMPLIANT, LFCSP-10 | Rochester Electronics LLC | ADP2119ACPZ-1.0-R7 vs ADP2119ACPZ-1.2-R7 |
ADP2120ACPZ-1.8-R7 | 1.25A, 1.2MHz Synchronous Step-Down DC-to-DC Regulator | Analog Devices Inc | ADP2119ACPZ-1.0-R7 vs ADP2120ACPZ-1.8-R7 |
ADP2119ACPZ-3.3-R7 | 3.5 A SWITCHING REGULATOR, 1380 kHz SWITCHING FREQ-MAX, PDSO10, 3 X 3 MM, ROHS COMPLIANT, LFCSP-10 | Rochester Electronics LLC | ADP2119ACPZ-1.0-R7 vs ADP2119ACPZ-3.3-R7 |
ADP2120ACPZ-1.2-R7 | 1.25A, 1.2MHz Synchronous Step-Down DC-to-DC Regulator | Analog Devices Inc | ADP2119ACPZ-1.0-R7 vs ADP2120ACPZ-1.2-R7 |
ADP2119ACPZ-2.5-R7 | 3.5 A SWITCHING REGULATOR, 1380 kHz SWITCHING FREQ-MAX, PDSO10, 3 X 3 MM, ROHS COMPLIANT, LFCSP-10 | Rochester Electronics LLC | ADP2119ACPZ-1.0-R7 vs ADP2119ACPZ-2.5-R7 |
ADP2120ACPZ-1.0-R7 | 1.25A, 1.2MHz Synchronous Step-Down DC-to-DC Regulator | Analog Devices Inc | ADP2119ACPZ-1.0-R7 vs ADP2120ACPZ-1.0-R7 |