Part Details for ADP2114ACPZ-R2 by Analog Devices Inc
Overview of ADP2114ACPZ-R2 by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ADP2114ACPZ-R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADP2114ACPZ-R2CT-ND
|
DigiKey | IC REG BCK ADJ/PRG SGL/DL 32CSP Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
|
Win Source Electronics | IC REG BCK ADJ/PROG SYNC 32LFCSP | 18500 |
|
$2.8270 / $4.2400 | Buy Now |
Part Details for ADP2114ACPZ-R2
ADP2114ACPZ-R2 CAD Models
ADP2114ACPZ-R2 Part Data Attributes
|
ADP2114ACPZ-R2
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP2114ACPZ-R2
Analog Devices Inc
Configurable, Dual 2 A/Single 4 A, Synchronous Step-Down DC-to-DC Regulator
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 32 | |
Manufacturer Package Code | CP-32-2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER |