Part Details for ADP2114-EVALZ by Analog Devices Inc
Overview of ADP2114-EVALZ by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADP2114-EVALZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADP2114-EVALZ-ND
|
DigiKey | BOARD EVALUATION 3.3V/1.8V Min Qty: 1 Lead time: 8 Weeks Container: Box |
3 In Stock |
|
$80.0100 | Buy Now |
DISTI #
584-ADP2114-EVALZ
|
Mouser Electronics | Power Management IC Development Tools Dual-Step Down Converter w/ 2A x 2output RoHS: Compliant | 2 |
|
$80.0100 | Buy Now |
|
Analog Devices Inc | Dual-Step Down Converter w/ 2A Min Qty: 1 Package Multiple: 1 | 189 |
|
$80.0100 | Buy Now |
DISTI #
26618645
|
Verical | ADP2114 DC to DC Converter and Switching Regulator Chip 1.8VDC/3.3VDC Output Evaluation Board RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 188 |
|
$84.2237 | Buy Now |
DISTI #
ADP2114-EVALZ
|
Richardson RFPD | LINEAR ICS - EVALUATION BOARD RoHS: Compliant Min Qty: 1 | 0 |
|
$76.8200 | Buy Now |
DISTI #
C1S103100462276
|
Chip1Stop | EVALUATION BOARD FOR ADP2114 (DUAL OUTPUT) RoHS: Compliant pbFree: Yes Container: Bulk | 1 |
|
$59.0000 | Buy Now |
Part Details for ADP2114-EVALZ
ADP2114-EVALZ CAD Models
ADP2114-EVALZ Part Data Attributes
|
ADP2114-EVALZ
Analog Devices Inc
Buy Now
|
Compare Parts:
ADP2114-EVALZ
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |