Part Details for ADP2108-1.5-EVALZ by Analog Devices Inc
Results Overview of ADP2108-1.5-EVALZ by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADP2108-1.5-EVALZ Information
ADP2108-1.5-EVALZ by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ADP2108-1.5-EVALZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADP2108-1.5-EVALZ-ND
|
DigiKey | EVAL BOARD FOR ADP2108 Min Qty: 1 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$73.8500 | Buy Now |
DISTI #
584-ADP2108-1.5EVALZ
|
Mouser Electronics | Power Management IC Development Tools 0.6A Buck CB_Pkg 1.5Vout RoHS: Compliant | 0 |
|
$72.7500 | Order Now |
|
Analog Devices Inc | 0.6A Buck CB_Pkg 1.5Vout Package Multiple: 1 | 10 |
|
$72.7400 / $73.8500 | Buy Now |
DISTI #
26618620
|
Verical | ADP2108 DC to DC Converter and Switching Regulator Chip 1.5V Output Evaluation Board RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$73.1950 | Buy Now |
Part Details for ADP2108-1.5-EVALZ
ADP2108-1.5-EVALZ CAD Models
ADP2108-1.5-EVALZ Part Data Attributes
|
ADP2108-1.5-EVALZ
Analog Devices Inc
Buy Now
|
Compare Parts:
ADP2108-1.5-EVALZ
Analog Devices Inc
Select a part to compare: |
Samacsys Manufacturer | Analog Devices |