Power Circuits
ADP2102YCPZ-2-R7
Description: SWITCHING REGULATOR, 3000 kHz SWITCHING FREQ-MAX, QCC16, 3 X 3 MM, ROHS COMPLIANT, LFCSP-16

Overview of ADP2102YCPZ-2-R7 by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for ADP2102YCPZ-2-R7 by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ADP2102YCPZ-2-R7 by Rochester Electronics LLC

ADP2102YCPZ-2-R7
Rochester Electronics LLC
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
Part Package Code
QFN
Package Description
HVQCCN,
Pin Count
16
Reach Compliance Code
unknown
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
Input Voltage-Max
5.5 V
Input Voltage-Min
2.7 V
Input Voltage-Nom
3.6 V
JESD-30 Code
S-XQCC-N16
JESD-609 Code
e3
Length
3 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
0.9 mm
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
3000 kHz
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3 mm
Want to compare parts?
  1. ADP2102YCPZ-2-R7
    Rochester Electronics LLC
    SWITCHING REGULATOR, 3000 kHz SWITCHING FREQ-MAX, QCC16, 3 X 3 MM, ROHS COMPLIANT, LFCSP-16
    VS

Alternate Parts for ADP2102YCPZ-2-R7

This table gives cross-reference parts and alternative options found for ADP2102YCPZ-2-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP2102YCPZ-2-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ADP2102YCPZ-2-R7 SWITCHING REGULATOR, 3000kHz SWITCHING FREQ-MAX, QCC16, 3 X 3 MM, ROHS COMPLIANT, LFCSP-16 Analog Devices Inc ADP2102YCPZ-2-R7 vs ADP2102YCPZ-2-R7
Part Number Description Manufacturer Compare
ADP2102YCPZ-1.0-R7 SWITCHING REGULATOR, 3000 kHz SWITCHING FREQ-MAX, QCC16, 3 X 3 MM, ROHS COMPLIANT, LFCSP-16 Rochester Electronics LLC ADP2102YCPZ-2-R7 vs ADP2102YCPZ-1.0-R7
ADP2102YCPZ-3-R7 Low Duty Cycle, 600 mA, 3 MHz Synchronous Step-Down DC-to-DC Converter Analog Devices Inc ADP2102YCPZ-2-R7 vs ADP2102YCPZ-3-R7
ADP2102YCPZ-1.37R7 SWITCHING REGULATOR, 3000 kHz SWITCHING FREQ-MAX, QCC16, 3 X 3 MM, ROHS COMPLIANT, LFCSP-16 Rochester Electronics LLC ADP2102YCPZ-2-R7 vs ADP2102YCPZ-1.37R7
ADP2102YCPZ-2-R7 SWITCHING REGULATOR, 3000kHz SWITCHING FREQ-MAX, QCC16, 3 X 3 MM, ROHS COMPLIANT, LFCSP-16 Analog Devices Inc ADP2102YCPZ-2-R7 vs ADP2102YCPZ-2-R7
ADP2102YCPZ-1.25R7 SWITCHING REGULATOR, 3000 kHz SWITCHING FREQ-MAX, QCC16, 3 X 3 MM, ROHS COMPLIANT, LFCSP-16 Rochester Electronics LLC ADP2102YCPZ-2-R7 vs ADP2102YCPZ-1.25R7
ADP2102YCPZ-0.8-R7 SWITCHING REGULATOR, 3000kHz SWITCHING FREQ-MAX, QCC16, 3 X 3 MM, ROHS COMPLIANT, LFCSP-16 Analog Devices Inc ADP2102YCPZ-2-R7 vs ADP2102YCPZ-0.8-R7
ADP2102YCPZ-1.37R7 Low Duty Cycle, 600 mA, 3 MHz Synchronous Step-Down DC-to-DC Converter Analog Devices Inc ADP2102YCPZ-2-R7 vs ADP2102YCPZ-1.37R7
ADP2102YCPZ-1.87R7 SWITCHING REGULATOR, 3000 kHz SWITCHING FREQ-MAX, QCC16, 3 X 3 MM, ROHS COMPLIANT, LFCSP-16 Rochester Electronics LLC ADP2102YCPZ-2-R7 vs ADP2102YCPZ-1.87R7
ADP2102YCPZ-0.8-R7 SWITCHING REGULATOR, 3000 kHz SWITCHING FREQ-MAX, QCC16, 3 X 3 MM, ROHS COMPLIANT, LFCSP-16 Rochester Electronics LLC ADP2102YCPZ-2-R7 vs ADP2102YCPZ-0.8-R7
ADP2102YCPZ-1-R7 SWITCHING REGULATOR, 3000kHz SWITCHING FREQ-MAX, QCC16, 3 X 3 MM, ROHS COMPLIANT, LFCSP-16 Analog Devices Inc ADP2102YCPZ-2-R7 vs ADP2102YCPZ-1-R7

Related Parts for ADP2102YCPZ-2-R7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADP2102YCPZ-2-R7 by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADP2102YCPZ-2-R7 by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of ADP2102YCPZ-2-R7 would you like to use for your alert(s)?
  • Please alert me when ADP2102YCPZ-2-R7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADP2102YCPZ-2-R7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADP2102YCPZ-2-R7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADP2102YCPZ-2-R7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADP2102YCPZ-2-R7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADP2102YCPZ-2-R7 by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: