-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Synchronous Current-Mode Buck Controller with Constant On-time and 0.6 V Reference Voltage
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADP1872ARMZ-0.3-R7 by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Synchronous Current-Mode with Constant ON-TIME, PWM Buck Controller RoHS: Compliant Status: Obsolete Min Qty: 1 | 4453 |
|
$1.2500 / $1.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADP1872ARMZ-0.3-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP1872ARMZ-0.3-R7
Analog Devices Inc
Synchronous Current-Mode Buck Controller with Constant On-time and 0.6 V Reference Voltage
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-187BA, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | RM-10 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | MINIMUM OUTPUT VOLTAGE 0.6V | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 2.75 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 300 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ADP1872ARMZ-0.3-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP1872ARMZ-0.3-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADP1883ARMZ-0.6-R7 | Analog Devices Inc | Check for Price | Synchronous Current-Mode Buck Controller with Constant On-time, 0.8 V Reference Voltage, and Power Saving Mode | ADP1872ARMZ-0.3-R7 vs ADP1883ARMZ-0.6-R7 |
ADP1883ARMZ-0.3-R7 | Analog Devices Inc | Check for Price | Synchronous Current-Mode Buck Controller with Constant On-time, 0.8 V Reference Voltage, and Power Saving Mode | ADP1872ARMZ-0.3-R7 vs ADP1883ARMZ-0.3-R7 |
ADP1882ARMZ-0.3-R7 | Analog Devices Inc | Check for Price | Synchronous Current-Mode Buck Controller with Constant On-time and 0.8 V Reference Voltage | ADP1872ARMZ-0.3-R7 vs ADP1882ARMZ-0.3-R7 |
ADP1882ARMZ-0.6-R7 | Analog Devices Inc | Check for Price | Synchronous Current-Mode Buck Controller with Constant On-time and 0.8 V Reference Voltage | ADP1872ARMZ-0.3-R7 vs ADP1882ARMZ-0.6-R7 |
UCC28950PW | Texas Instruments | $6.0131 | Green phase-shifted full-bridge controller with Synchronous Rectification control 24-TSSOP -40 to 125 | ADP1872ARMZ-0.3-R7 vs UCC28950PW |