-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, Interleaved, Step-Down DC-to-DC Controller with Tracking
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADP1829ACPZ-R7 by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9367
|
Newark | Dc/Dc Ctrl, Sync Buck, 600Khz, 85Deg C, Control Mode:Current Mode Control, Supply Voltage Min:3V, ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1484 |
|
$5.8800 / $10.7400 | Buy Now |
DISTI #
ADP1829ACPZ-R7CT-ND
|
DigiKey | IC REG CTRLR BUCK 32LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1491 In Stock |
|
$3.7375 / $8.6000 | Buy Now |
DISTI #
584-ADP1829ACPZ-R7
|
Mouser Electronics | Switching Controllers 20V 20A Buck Cntrl + Internal 5V LDO RoHS: Compliant | 2843 |
|
$3.7300 / $8.6000 | Buy Now |
DISTI #
V72:2272_06221940
|
Arrow Electronics | DC/DC Cntrlr Dual-OUT Step Down 720kHz 32-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2039 Container: Cut Strips | Americas - 1083 |
|
$1.1395 / $3.8457 | Buy Now |
|
Analog Devices Inc | 20V 20A Buck Cntrl + Internal Min Qty: 1 Package Multiple: 1500 | 299 |
|
$2.8400 / $8.6000 | Buy Now |
DISTI #
54284263
|
Verical | DC/DC Cntrlr Dual-OUT Step Down 720kHz 32-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2039 | Americas - 1083 |
|
$1.1395 / $1.1888 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | 8 |
|
$5.9312 / $8.0880 | Buy Now | |
|
Rochester Electronics | Dual, INTERLEAVED, Step-Down DC-To-DC Controller with TRACKING RoHS: Compliant Status: Active Min Qty: 1 | 2755 |
|
$3.5300 / $4.1500 | Buy Now |
|
NexGen Digital | 123 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADP1829ACPZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP1829ACPZ-R7
Analog Devices Inc
Dual, Interleaved, Step-Down DC-to-DC Controller with Tracking
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, ROHS COMPLIANT, MO-220VHHD-2, LFCSP-32 | |
Pin Count | 32 | |
Manufacturer Package Code | CP-32-7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6 TO 17V | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 5.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.22 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 720 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
A good PCB layout for the ADP1829ACPZ-R7 involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the input and output traces. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
To ensure stability, it's essential to follow the recommended component values and PCB layout guidelines. Additionally, the output capacitor should be chosen carefully to ensure that it meets the minimum ESR requirements. It's also recommended to add a small ceramic capacitor (e.g., 10nF) in parallel with the output capacitor to improve stability.
The ADP1829ACPZ-R7 is rated for operation from -40°C to +125°C. However, the device's performance and reliability may degrade if operated at the extreme ends of this range. It's recommended to operate the device within a temperature range of -20°C to +85°C for optimal performance.
Yes, the ADP1829ACPZ-R7 is suitable for high-reliability and automotive applications. It's manufactured using a robust process and has undergone rigorous testing to ensure its reliability. However, it's essential to follow the recommended operating conditions and design guidelines to ensure the device meets the required reliability standards.
To troubleshoot issues with the ADP1829ACPZ-R7, start by verifying the input voltage, output voltage, and current. Check for any signs of overheating, and ensure that the device is properly soldered and connected. Use an oscilloscope to check for any oscillations or noise on the output. If the issue persists, consult the datasheet and application notes for guidance, or contact Analog Devices' technical support.