Part Details for ADP1821ARQZ-R7 by Analog Devices Inc
Overview of ADP1821ARQZ-R7 by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ADP1821ARQZ-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADP1821ARQZ-R7CT-ND
|
DigiKey | IC REG CTRLR BUCK 16QSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
748 In Stock |
|
$2.6597 / $5.3000 | Buy Now |
DISTI #
584-ADP1821ARQZ-R7
|
Mouser Electronics | Switching Controllers 20 Amp Buck Controller in QSOP RoHS: Compliant | 771 |
|
$2.6500 / $5.2900 | Buy Now |
|
Analog Devices Inc | 20 Amp Buck Controller in QSOP Min Qty: 1 Package Multiple: 1000 | 1150 |
|
$2.6597 / $5.3000 | Buy Now |
|
Quest Components | 393 |
|
$2.9568 / $5.3760 | Buy Now | |
|
Rochester Electronics | Step-Down DC-To-DC Controller RoHS: Compliant Status: Active Min Qty: 1 | 18956 |
|
$2.4500 / $2.8900 | Buy Now |
Part Details for ADP1821ARQZ-R7
ADP1821ARQZ-R7 CAD Models
ADP1821ARQZ-R7 Part Data Attributes:
|
ADP1821ARQZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP1821ARQZ-R7
Analog Devices Inc
Step-Down DC-to-DC Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | QSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RQ-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3.7 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.9022 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7526 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 720 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9116 mm |