-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5 A, Low VIN, Low Noise, CMOS Linear Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADP1765ACPZ0.95-R7CT-ND
|
DigiKey | IC REG LDO Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1466 In Stock |
|
$11.5875 / $21.6800 | Buy Now |
DISTI #
584-ADP1765ACPZ095R7
|
Mouser Electronics | LDO Voltage Regulators COM/I&I require low noise LDO w/ 5A rati RoHS: Compliant | 0 |
|
$11.1400 | Order Now |
DISTI #
V72:2272_14658431
|
Arrow Electronics | LDO Regulator Pos 0.95V 5A 16-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1638 Container: Cut Strips | Americas - 215 |
|
$4.4560 / $11.9231 | Buy Now |
|
Analog Devices Inc | COM/I&I require low noise LDO Min Qty: 1 Package Multiple: 1500 | 1794 |
|
$8.7200 / $21.6800 | Buy Now |
DISTI #
26629044
|
Verical | LDO Regulator Pos 0.95V 5A 16-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | Americas - 1500 |
|
$4.4560 | Buy Now |
DISTI #
25807786
|
Verical | LDO Regulator Pos 0.95V 5A 16-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1638 | Americas - 215 |
|
$4.4560 / $4.7590 | Buy Now |
|
Rochester Electronics | ADP1765 - COM/I&I require low noise LDO w/ 5A rati RoHS: Compliant Status: Active Min Qty: 1 | 194 |
|
$10.9500 / $12.8800 | Buy Now |
DISTI #
ADP1765ACPZ095R
|
Richardson RFPD | CURRENT REGULATOR RoHS: Compliant Min Qty: 1500 | 0 |
|
$12.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADP1765ACPZ0.95-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP1765ACPZ0.95-R7
Analog Devices Inc
5 A, Low VIN, Low Noise, CMOS Linear Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | CP-16-48 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2017-01-26 | |
Samacsys Manufacturer | Analog Devices | |
Dropout Voltage1-Nom | 0.15 V | |
Input Voltage-Max | 1.98 V | |
Input Voltage-Min | 1.1 V | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Load Regulation-Max | 0.013965% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 5 A | |
Output Voltage1-Max | 0.9571 V | |
Output Voltage1-Min | 0.9428 V | |
Output Voltage1-Nom | 0.95 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 0.8% | |
Width | 3 mm |