Part Details for ADP1765ACPZ-0.9-R7 by Analog Devices Inc
Overview of ADP1765ACPZ-0.9-R7 by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ADP1765ACPZ-0.9-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADP1765ACPZ-0.9-R7CT-ND
|
DigiKey | IC REG LDO Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT) | Limited Supply - Call |
|
$17.0900 | Buy Now |
DISTI #
584-ADP1765ACPZ09-R7
|
Mouser Electronics | LDO Voltage Regulators COM/I&I require low noise LDO w/ 5A rati RoHS: Compliant | 0 |
|
$14.1000 | Order Now |
|
Analog Devices Inc | COM/I&I require low noise LDO Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$8.7200 / $17.0900 | Buy Now |
|
Rochester Electronics | ADP1765 - COM/I&I require low noise LDO w/ 5A rati RoHS: Compliant Status: Active Min Qty: 1 | 1524 |
|
$10.9500 / $12.8800 | Buy Now |
DISTI #
ADP1765ACPZ0.9R
|
Richardson RFPD | CURRENT REGULATOR RoHS: Compliant Min Qty: 1500 | 0 |
|
$12.1200 | Buy Now |
Part Details for ADP1765ACPZ-0.9-R7
ADP1765ACPZ-0.9-R7 CAD Models
ADP1765ACPZ-0.9-R7 Part Data Attributes
|
ADP1765ACPZ-0.9-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP1765ACPZ-0.9-R7
Analog Devices Inc
5 A, Low VIN, Low Noise, CMOS Linear Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | CP-16-48 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2017-01-26 | |
Samacsys Manufacturer | Analog Devices | |
Dropout Voltage1-Nom | 0.2 V | |
Input Voltage-Max | 1.98 V | |
Input Voltage-Min | 1.1 V | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Load Regulation-Max | 0.01323% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 5 A | |
Output Voltage1-Max | 0.9067 V | |
Output Voltage1-Min | 0.8932 V | |
Output Voltage1-Nom | 0.9 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 0.8% | |
Width | 3 mm |