Part Details for ADP1762ACPZ-1.2-R7 by Analog Devices Inc
Overview of ADP1762ACPZ-1.2-R7 by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP1762ACPZ-0.9-R7 | Analog Devices | 2ALowVin, VeryLow DO low noise | |
ADP1762ACPZ-1.0-R7 | Analog Devices | 2ALowVin, VeryLow DO low noise | |
ADP1762ACPZ-R7 | Analog Devices | 2ALowVin, VeryLow DO low noise |
Price & Stock for ADP1762ACPZ-1.2-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AM9659
|
Newark | Ldo, Fixed, 1.2V, 2A, -40 To 125Deg C Rohs Compliant: Yes |Analog Devices ADP1762ACPZ-1.2-R7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$5.9000 / $10.8800 | Buy Now |
DISTI #
ADP1762ACPZ-1.2-R7CT-ND
|
DigiKey | IC REG LINEAR 1.2V 2A 16LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1400 In Stock |
|
$5.6625 / $12.3600 | Buy Now |
DISTI #
584-ADP1762ACPZ12-R7
|
Mouser Electronics | LDO Voltage Regulators 2ALowVin, VeryLow DO low noise,high PSSR RoHS: Compliant | 1278 |
|
$5.6600 / $10.8800 | Buy Now |
DISTI #
V72:2272_14658410
|
Arrow Electronics | LDO Regulator Pos 1.2V 2A 16-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2252 Container: Cut Strips | Americas - 2585 |
|
$5.8090 / $6.1050 | Buy Now |
|
Analog Devices Inc | 2ALowVin, VeryLow DO low noise Min Qty: 1 Package Multiple: 1500 | 6280 |
|
$4.1100 / $12.3600 | Buy Now |
DISTI #
66290826
|
Verical | LDO Regulator Pos 1.2V 2A 16-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | Americas - 6000 |
|
$5.4360 | Buy Now |
DISTI #
66312201
|
Verical | LDO Regulator Pos 1.2V 2A 16-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2252 | Americas - 2585 |
|
$5.8090 | Buy Now |
|
Rochester Electronics | ADP1762 - 2A , Low Noise Linear Regulator RoHS: Compliant Status: Active Min Qty: 1 | 8361 |
|
$5.6200 / $6.6100 | Buy Now |
DISTI #
ADP1762ACPZ1.2R
|
Richardson RFPD | CURRENT REGULATOR RoHS: Compliant Min Qty: 1500 | 0 |
|
$5.9300 | Buy Now |
Part Details for ADP1762ACPZ-1.2-R7
ADP1762ACPZ-1.2-R7 CAD Models
ADP1762ACPZ-1.2-R7 Part Data Attributes
|
ADP1762ACPZ-1.2-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP1762ACPZ-1.2-R7
Analog Devices Inc
2 A, Low VIN, Low Noise, CMOS Linear Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 16 | |
Manufacturer Package Code | CP-16-22 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Dropout Voltage1-Max | 0.095 V | |
Input Voltage-Max | 1.98 V | |
Input Voltage-Min | 1.4 V | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 2 A | |
Output Voltage1-Max | 1.218 V | |
Output Voltage1-Min | 1.182 V | |
Output Voltage1-Nom | 1.2 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1.5% | |
Width | 3 mm |