Part Details for ADP1754ACPZ-0.75R7 by Analog Devices Inc
Results Overview of ADP1754ACPZ-0.75R7 by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADP1754ACPZ-0.75R7 Information
ADP1754ACPZ-0.75R7 by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ADP1754ACPZ-0.75R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADP1754ACPZ-0.75R7-ND
|
DigiKey | IC REG LIN 0.75V 1.2A 16-LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
20869 In Stock |
|
$1.9200 | Buy Now |
DISTI #
ADP1754ACPZ-0.75R7CT-ND
|
DigiKey | IC REG LIN 0.75V 1.2A 16-LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6625 / $4.8700 | Buy Now |
DISTI #
584-AP1754ACPZ0.75R7
|
Mouser Electronics | LDO Voltage Regulators 1.2A LDO Fix 0.75Vout RoHS: Compliant | 0 |
|
$1.6600 | Order Now |
|
Analog Devices Inc | 1.2A LDO Fix 0.75Vout Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$1.2600 / $4.8700 | Buy Now |
|
Rochester Electronics | 1.2 A, Low VIN, Low Dropout Linear Regulator RoHS: Compliant Status: Active Min Qty: 1 | 20869 |
|
$1.5700 / $1.8500 | Buy Now |
Part Details for ADP1754ACPZ-0.75R7
ADP1754ACPZ-0.75R7 CAD Models
ADP1754ACPZ-0.75R7 Part Data Attributes
|
ADP1754ACPZ-0.75R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP1754ACPZ-0.75R7
Analog Devices Inc
1.2A Low-Vin LDO Linear Regulator
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, ROHS COMPLIANT, MO-220VGGC, LFCSP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | CP-16-23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.4 V | |
Dropout Voltage1-Nom | 0.4 V | |
Input Voltage Absolute-Max | 3.6 V | |
Input Voltage-Max | 3.6 V | |
Input Voltage-Min | 1.6 V | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Line Regulation-Max | 0.0055% | |
Load Regulation-Max | 0.0054% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.2 A | |
Output Voltage1-Max | 0.765 V | |
Output Voltage1-Min | 0.735 V | |
Output Voltage1-Nom | 0.75 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 4 mm |