Part Details for ADP1740ACPZ-2.5-R7 by Analog Devices Inc
Overview of ADP1740ACPZ-2.5-R7 by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Automotive
Price & Stock for ADP1740ACPZ-2.5-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADP1740ACPZ-2.5-R7CT-ND
|
DigiKey | IC REG LINEAR 2.5V 2A 16LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4361 In Stock |
|
$2.1000 / $4.5000 | Buy Now |
DISTI #
584-ADP1740ACPZ2.5R7
|
Mouser Electronics | LDO Voltage Regulators 2A LDO Fix V-out Family RoHS: Compliant | 1489 |
|
$2.0900 / $3.3400 | Buy Now |
DISTI #
V72:2272_06221876
|
Arrow Electronics | LDO Regulator Pos 2.5V 2A 16-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2151 Container: Cut Strips | Americas - 4403 |
|
$2.1540 / $2.4110 | Buy Now |
|
Analog Devices Inc | 2A LDO Fix V-out Family Min Qty: 1 Package Multiple: 1500 | 873 |
|
$1.5900 / $4.5000 | Buy Now |
DISTI #
60984526
|
Verical | LDO Regulator Pos 2.5V 2A 16-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2151 | Americas - 4403 |
|
$2.1540 / $2.4110 | Buy Now |
DISTI #
26635133
|
Verical | LDO Regulator Pos 2.5V 2A 16-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | Americas - 1500 |
|
$2.5846 | Buy Now |
|
Rochester Electronics | ADP1740 - 2A, Low VIN, Low Dropout Linear Regulator RoHS: Compliant Status: Active Min Qty: 1 | 8570 |
|
$2.0800 / $2.4500 | Buy Now |
|
Ameya Holding Limited | IC REG LDO 2.5V 2A 16LFCSP | 873 |
|
RFQ |
Part Details for ADP1740ACPZ-2.5-R7
ADP1740ACPZ-2.5-R7 CAD Models
ADP1740ACPZ-2.5-R7 Part Data Attributes
|
ADP1740ACPZ-2.5-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP1740ACPZ-2.5-R7
Analog Devices Inc
2 A, Low VIN Dropout, Linear Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, ROHS COMPLIANT, MO-220VGGC, LFCSP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | CP-16-23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.28 V | |
Dropout Voltage1-Nom | 0.16 V | |
Input Voltage Absolute-Max | 3.6 V | |
Input Voltage-Max | 3.6 V | |
Input Voltage-Min | 1.6 V | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Line Regulation-Max | 0.00525% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 2 A | |
Output Voltage1-Max | 2.55 V | |
Output Voltage1-Min | 2.45 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 4 mm |