-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2 A, Low VIN Dropout, Linear Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK1295
|
Newark | Ldo, Fixed, 1.3V, 2A, Lfcsp-Ep, 125Deg C, Output Type:Fixed, Input Voltage Min:1.6V, Input Voltage Max:3.6V, No. Of Outputs:-, Output Voltage Min:-, Output Voltage Max:-, Polarity:-, Output Current Max:2A, Ic Mounting:Surface Mount Rohs Compliant: Yes |Analog Devices ADP1740ACPZ-1.3-R7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 376 |
|
$2.1000 / $3.4200 | Buy Now |
DISTI #
505-ADP1740ACPZ-1.3-R7CT-ND
|
DigiKey | IC REG LINEAR 1.3V 2A 16LFCSP Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1420 In Stock |
|
$1.8806 / $3.7500 | Buy Now |
DISTI #
584-P1740ACPZ13R7
|
Mouser Electronics | LDO Voltage Regulators 2A LDO Fix V-out Family RoHS: Compliant | 1281 |
|
$1.8000 / $3.6200 | Buy Now |
DISTI #
V72:2272_07695882
|
Arrow Electronics | LDO Regulator Pos 1.3V 2A 16-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2017 Container: Cut Strips | Americas - 247 |
|
$1.7970 / $3.3810 | Buy Now |
|
Analog Devices Inc | 2A LDO Fix V-out Family Min Qty: 1 Package Multiple: 1500 | 284 |
|
$1.3300 / $3.7500 | Buy Now |
DISTI #
77689755
|
Verical | LDO Regulator Pos 1.3V 2A 16-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2017 | Americas - 247 |
|
$1.7970 / $3.3810 | Buy Now |
|
Rochester Electronics | ADP1740 - 2A, Low VIN, Low Dropout Linear Regulator RoHS: Compliant Status: Active Min Qty: 1 | 3452 |
|
$1.7400 / $2.0400 | Buy Now |
|
Ameya Holding Limited | 284 |
|
RFQ | ||
DISTI #
ADP1740ACPZ13R7
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 1500 | 0 |
|
$1.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADP1740ACPZ-1.3-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP1740ACPZ-1.3-R7
Analog Devices Inc
2 A, Low VIN Dropout, Linear Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4 X 4 MM, ROHS COMPLIANT, MO-220WGGC, LFCSP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | CP-16-23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Dropout Voltage1-Nom | 0.4 V | |
Input Voltage-Max | 3.6 V | |
Input Voltage-Min | 1.6 V | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Load Regulation-Max | 0.012935% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 2 A | |
Output Voltage1-Max | 1.326 V | |
Output Voltage1-Min | 1.274 V | |
Output Voltage1-Nom | 1.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 4 mm |