-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2 A, Low VIN Dropout, Linear Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADP1740ACPZ-1.0-R7CT-ND
|
DigiKey | IC REG LINEAR 1V 2A 16LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
869 In Stock |
|
$2.2567 / $4.5000 | Buy Now |
DISTI #
584-ADP1740ACPZ1.0R7
|
Mouser Electronics | LDO Voltage Regulators 2A LDO Fix V-out Family RoHS: Compliant | 0 |
|
$2.2900 / $4.4200 | Order Now |
DISTI #
V72:2272_06221865
|
Arrow Electronics | LDO Regulator Pos 1V 2A 16-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1927 Container: Cut Strips | Americas - 715 |
|
$2.2550 / $3.1760 | Buy Now |
|
Analog Devices Inc | 2A LDO Fix V-out Family Min Qty: 1 Package Multiple: 1500 | 175 |
|
$1.5900 / $4.5000 | Buy Now |
DISTI #
53287658
|
Verical | LDO Regulator Pos 1V 2A 16-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1927 | Americas - 715 |
|
$2.2550 / $3.1760 | Buy Now |
|
Rochester Electronics | ADP1740 - 2A, Low VIN, Low Dropout Linear Regulator RoHS: Compliant Status: Active Min Qty: 1 | 12145 |
|
$2.0800 / $2.4500 | Buy Now |
DISTI #
C1S103100397927
|
Chip1Stop | LDO Regulator Pos 1V 2A 16-Pin LFCSP EP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 1500 |
|
$1.9800 / $1.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADP1740ACPZ-1.0-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP1740ACPZ-1.0-R7
Analog Devices Inc
2 A, Low VIN Dropout, Linear Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, ROHS COMPLIANT, MO-220VGGC, LFCSP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | CP-16-23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.28 V | |
Input Voltage Absolute-Max | 3.6 V | |
Input Voltage-Max | 3.6 V | |
Input Voltage-Min | 1.6 V | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Line Regulation-Max | 0.0066% | |
Load Regulation-Max | 0.01% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 2 A | |
Output Voltage1-Max | 1.02 V | |
Output Voltage1-Min | 0.98 V | |
Output Voltage1-Nom | 1 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for ADP1740ACPZ-1.0-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP1740ACPZ-1.0-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADP1754ACPZ-1.0-R7 | 1.2A Low-Vin LDO Linear Regulator | Analog Devices Inc | ADP1740ACPZ-1.0-R7 vs ADP1754ACPZ-1.0-R7 |