-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
50 mA, High Voltage, Micropower Linear Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADP1720ARMZ-R7 by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8705
|
Newark | Ldo, Adj, 0.05A, Msop-8, -40 To 125Deg C, Output Type:Adjustable, Input Voltage Min:4V, Input Vol... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 199 |
|
$1.0000 / $1.8300 | Buy Now |
DISTI #
ADP1720ARMZ-R7CT-ND
|
DigiKey | IC REG LIN POS ADJ 50MA 8-MSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
96 In Stock |
|
$1.0611 / $2.1300 | Buy Now |
DISTI #
584-ADP1720ARMZ-R7
|
Mouser Electronics | Linear Voltage Regulators 28Vin, 50mA LDO Adj Vout RoHS: Compliant | 697 |
|
$0.9870 / $2.9200 | Buy Now |
DISTI #
V72:2272_06221821
|
Arrow Electronics | LDO Regulator Pos 1.225V to 5V 0.05A 8-Pin MSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2236 Container: Cut Strips | Americas - 1577 |
|
$1.0604 / $1.7172 | Buy Now |
|
Analog Devices Inc | 28Vin, 50mA LDO Adj Vout Min Qty: 1 Package Multiple: 1000 | 20 |
|
$0.9875 / $3.2800 | Buy Now |
DISTI #
63461608
|
Verical | LDO Regulator Pos 1.225V to 5V 0.05A 8-Pin MSOP T/R RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2236 | Americas - 1577 |
|
$1.0604 / $1.7172 | Buy Now |
|
Bristol Electronics | 5014 |
|
RFQ | ||
|
Rochester Electronics | 50mA, High Voltage, Micropower Linear Regulator RoHS: Compliant Status: Active Min Qty: 1 | 173 |
|
$0.8295 / $1.3400 | Buy Now |
|
Vyrian | Regulators | 313 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADP1720ARMZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP1720ARMZ-R7
Analog Devices Inc
50 mA, High Voltage, Micropower Linear Regulator
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-187AA, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.48 V | |
Dropout Voltage1-Nom | 0.275 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Line Regulation-Max (%/V) | 0.02 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.05 A | |
Output Voltage1-Max | 5 V | |
Output Voltage1-Min | 1.225 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | BCDMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
A good PCB layout for the ADP1720ARMZ-R7 involves keeping the input and output traces separate, using a solid ground plane, and placing the device close to the power source. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
To ensure stability, make sure to follow the recommended compensation network, use a low-ESR output capacitor, and keep the output voltage within the specified range. Additionally, ensure that the input voltage is within the recommended range and the device is operated within the specified temperature range.
The ADP1720ARMZ-R7 can deliver up to 2A of output current. However, the maximum output current may be limited by the thermal performance of the device and the PCB. It's recommended to check the thermal performance of the device and the PCB to ensure reliable operation.
To protect the ADP1720ARMZ-R7 from overvoltage and undervoltage conditions, use a voltage supervisor or a voltage monitor IC to detect and respond to voltage faults. Additionally, consider using a voltage clamp or a TVS diode to protect the device from voltage transients.
The recommended input capacitor value for the ADP1720ARMZ-R7 is 10uF to 22uF, with an X5R or X7R dielectric. The capacitor should be placed close to the device and connected between the VIN pin and the GND pin.