There are no models available for this part yet.
Overview of ADP1715ARMZ-1.05R7 by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP1715ARMZ-1.05R7 | Analog Devices | 500mA Low Dropout Linear Regul | |
ADP1715ARMZ-3.0-R7 | Analog Devices | 500mA Low Dropout Linear Regul | |
ADP1715ARMZ-1.2-R7 | Analog Devices | 500mA Low Dropout Linear Regul |
CAD Models for ADP1715ARMZ-1.05R7 by Rochester Electronics LLC
Part Data Attributes for ADP1715ARMZ-1.05R7 by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code
|
TSSOP
|
Package Description
|
LEAD FREE, MO-187AA, MSOP-8
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
Input Voltage-Max
|
5.5 V
|
Input Voltage-Min
|
2.5 V
|
JESD-30 Code
|
S-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Output Current1-Max
|
0.5 A
|
Output Voltage1-Max
|
1.0815 V
|
Output Voltage1-Min
|
1.0185 V
|
Output Voltage1-Nom
|
1.05 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
1.1 mm
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
3 mm
|
Related Parts for ADP1715ARMZ-1.05R7
-
ADP122ACPZ-3.0-R7Linear Regulator ICs
-
ADP2109ACBZ-1.8-R7Switching Regulator or Controllers
-
ADM1810-10AKSZ-RL7Power Management Circuits
-
AD8616ARM-R2Operational Amplifiers
-
AD7710ARAnalog to Digital Converters
-
AAT4291IJS-1-T1Peripheral Drivers
-
ADM211EARLine Driver or Receivers
-
AD5683RACPZ-1RL7Digital to Analog Converters
-
ADS1202IPWRG4Motion Control Electronics