Part Details for ADP1714-3.3-EVALZ by Analog Devices Inc
Overview of ADP1714-3.3-EVALZ by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADP1714-3.3-EVALZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADP1714-3.3-EVALZ-ND
|
DigiKey | BOARD EVALUATION 3.3V ADP1714 Min Qty: 1 Lead time: 8 Weeks Container: Box |
2 In Stock |
|
$66.9100 | Buy Now |
|
Analog Devices Inc | fixed 3.3V output with track m Min Qty: 1 Package Multiple: 1 | 1 |
|
Buy Now | |
|
Bristol Electronics | 1 |
|
RFQ |
Part Details for ADP1714-3.3-EVALZ
ADP1714-3.3-EVALZ CAD Models
ADP1714-3.3-EVALZ Part Data Attributes:
|
ADP1714-3.3-EVALZ
Analog Devices Inc
Buy Now
|
Compare Parts:
ADP1714-3.3-EVALZ
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |