There are no models available for this part yet.
Overview of ADP1713AUJZ-1.15R7 by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ADP1713AUJZ-1.15R7 by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | ADP1713 - 300mA, Low Dropout CMOS Linear Regulator ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3453 |
|
$0.6188 / $0.7280 | Buy Now |
CAD Models for ADP1713AUJZ-1.15R7 by Analog Devices Inc
Part Data Attributes for ADP1713AUJZ-1.15R7 by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
TSOT
|
Package Description
|
LEAD FREE, MO-193AB, TSOT-5
|
Pin Count
|
5
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustability
|
FIXED
|
Dropout Voltage1-Max
|
0.27 V
|
Input Voltage Absolute-Max
|
6 V
|
Input Voltage-Max
|
5.5 V
|
Input Voltage-Min
|
2.5 V
|
JESD-30 Code
|
R-PDSO-G5
|
JESD-609 Code
|
e3
|
Length
|
2.9 mm
|
Line Regulation-Max
|
0.0111%
|
Load Regulation-Max
|
0.0133%
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
5
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Output Current1-Max
|
0.3 A
|
Output Voltage1-Max
|
1.173 V
|
Output Voltage1-Min
|
1.127 V
|
Output Voltage1-Nom
|
1.15 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
VSSOP
|
Package Equivalence Code
|
TSOP5/6,.11,37
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
1 mm
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Voltage Tolerance-Max
|
2%
|
Width
|
1.6 mm
|
Alternate Parts for ADP1713AUJZ-1.15R7
This table gives cross-reference parts and alternative options found for ADP1713AUJZ-1.15R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP1713AUJZ-1.15R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP2985A-285YEUR | 2.85V FIXED POSITIVE LDO REGULATOR, 0.575V DROPOUT, PBGA5, CSP-5 | Texas Instruments | ADP1713AUJZ-1.15R7 vs LP2985A-285YEUR |
LP2985-28DBVTG4 | 150-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 | Texas Instruments | ADP1713AUJZ-1.15R7 vs LP2985-28DBVTG4 |
FAN2514S26 | Fixed Positive LDO Regulator, 2.6V, 0.2V Dropout, CMOS, PDSO5, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | ADP1713AUJZ-1.15R7 vs FAN2514S26 |
MC78LC27NTRG | LDO Regulator, 80 mA, Ultra-Low Iq Vout: 2.7 V, TSOP-5, 3000-REEL | onsemi | ADP1713AUJZ-1.15R7 vs MC78LC27NTRG |
ADP3308ART-3.3-RL | IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, 0.17 V DROPOUT, PDSO5, SOT-23, 5 PIN, Fixed Positive Single Output LDO Regulator | Analog Devices Inc | ADP1713AUJZ-1.15R7 vs ADP3308ART-3.3-RL |
FAN2502S30X | Fixed Positive LDO Regulator, 3V, 0.18V Dropout, CMOS, PDSO5, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | ADP1713AUJZ-1.15R7 vs FAN2502S30X |
LP2985AIBP-1.8 | 1.8V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PBGA5, MICRO, SMD-5 | Texas Instruments | ADP1713AUJZ-1.15R7 vs LP2985AIBP-1.8 |
IRU1205-30CL | Fixed Positive LDO Regulator, | Infineon Technologies AG | ADP1713AUJZ-1.15R7 vs IRU1205-30CL |
UZXCL5213V30H5 | Fixed Positive LDO Regulator, 3V, 0.28V Dropout, CMOS, PDSO5, SC-70, 5 PIN | Diodes Incorporated | ADP1713AUJZ-1.15R7 vs UZXCL5213V30H5 |
FAN2515S27X | Fixed Positive LDO Regulator, 2.7V, 0.2V Dropout, CMOS, PDSO5, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | ADP1713AUJZ-1.15R7 vs FAN2515S27X |
Related Parts for ADP1713AUJZ-1.15R7
-
ADP1713AUJZ-1.2-R7Linear Regulator ICs
-
ADUC7022BCPZ62Microcontrollers
-
ADP1972ARUZ-R7Switching Regulator or Controllers
-
ADM1813-5ARTZ-RL7Power Management Circuits
-
ADUM5403WCRWZ-1RLOther Analog ICs
-
ADS8578SIPMRAnalog to Digital Converters
-
ADG202AKPZMultiplexers or Switches
-
AAT3157ITP-T1Display Drivers
-
ADSP-BF531SBSTZ400Digital Signal Processors