Part Details for ADP1711-2.5-EVALZ by Analog Devices Inc
Results Overview of ADP1711-2.5-EVALZ by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADP1711-2.5-EVALZ Information
ADP1711-2.5-EVALZ by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ADP1711-2.5-EVALZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADP1711-2.5-EVALZ-ND
|
DigiKey | EVAL BOARD FOR ADP1711 Min Qty: 1 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$74.7000 | Buy Now |
DISTI #
584-ADP1711-2.5EVALZ
|
Mouser Electronics | Power Management IC Development Tools 150mA Low Dropout linear regulators RoHS: Compliant | 0 |
|
$74.2100 | Order Now |
|
Analog Devices Inc | 150mA Low Dropout linear regul Package Multiple: 1 | 21 |
|
$74.7000 | Buy Now |
DISTI #
26618366
|
Verical | ADP1711 Linear Regulator 2.5V Output Evaluation Board RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 21 |
|
$84.1143 | Buy Now |