Part Details for ADP1710AUJZ-1.0-R7 by Analog Devices Inc
Results Overview of ADP1710AUJZ-1.0-R7 by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADP1710AUJZ-1.0-R7 Information
ADP1710AUJZ-1.0-R7 by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ADP1710AUJZ-1.0-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADP1710AUJZ-1.0-R7-ND
|
DigiKey | IC REG LINEAR 1V 150MA TSOT-23-5 Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
66629 In Stock |
|
$0.7400 | Buy Now |
DISTI #
ADP1710AUJZ-1.0-R7CT-ND
|
DigiKey | IC REG LINEAR 1V 150MA TSOT-23-5 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6375 / $2.4000 | Buy Now |
DISTI #
584-ADP1710AUJZ1.0R7
|
Mouser Electronics | LDO Voltage Regulators 150mA Low Dropout linear regulators RoHS: Compliant | 0 |
|
$0.6370 / $2.3500 | Order Now |
|
Analog Devices Inc | 150mA Low Dropout linear regul Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.4900 / $2.4000 | Buy Now |
|
Rochester Electronics | 150mA, Low DROPOUT, CMOS Linear Regulator RoHS: Compliant Status: Active Min Qty: 1 | 66629 |
|
$0.6021 / $0.7083 | Buy Now |
Part Details for ADP1710AUJZ-1.0-R7
ADP1710AUJZ-1.0-R7 CAD Models
ADP1710AUJZ-1.0-R7 Part Data Attributes
|
ADP1710AUJZ-1.0-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP1710AUJZ-1.0-R7
Analog Devices Inc
150 mA, Low Dropout, CMOS Linear Regulator
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSOT | |
Package Description | LEAD FREE, MO-193AB, TSOT-5 | |
Pin Count | 5 | |
Manufacturer Package Code | UJ-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.3 V | |
Dropout Voltage1-Nom | 0.18 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.004% | |
Load Regulation-Max | 0.0056% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 1.02 V | |
Output Voltage1-Min | 0.98 V | |
Output Voltage1-Nom | 1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 1.6 mm |
Alternate Parts for ADP1710AUJZ-1.0-R7
This table gives cross-reference parts and alternative options found for ADP1710AUJZ-1.0-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP1710AUJZ-1.0-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LP2985AIM5X-5.3/NOPB | Texas Instruments | Check for Price | 5.3 V FIXED POSITIVE LDO REGULATOR, 0.575 V DROPOUT, PDSO5 | ADP1710AUJZ-1.0-R7 vs LP2985AIM5X-5.3/NOPB |
SC2982CSK-3.3TR | Semtech Corporation | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.2V Dropout, BIPolar, PDSO5, SOT-23, 5 PIN | ADP1710AUJZ-1.0-R7 vs SC2982CSK-3.3TR |
LP2985-50DBVRG4 | Texas Instruments | Check for Price | 150-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 | ADP1710AUJZ-1.0-R7 vs LP2985-50DBVRG4 |
S-818A28AMC-BGIT2G | ABLIC Inc. | Check for Price | Fixed Positive LDO Regulator, 2.8V, 0.61V Dropout, CMOS, PDSO5, LEAD FREE, SOT-23, 5 PIN | ADP1710AUJZ-1.0-R7 vs S-818A28AMC-BGIT2G |
S-1165B25MC-N6KTFG | ABLIC Inc. | Check for Price | Fixed Positive LDO Regulator, 2.5V, 0.3V Dropout, CMOS, PDSO5, LEAD FREE, SOT-23, 5 PIN | ADP1710AUJZ-1.0-R7 vs S-1165B25MC-N6KTFG |
TPS76927DBVTG4 | Texas Instruments | Check for Price | 10-V, 100-mA, Low Iq, Low-Dropout Linear Regulator 5-SOT-23 -40 to 125 | ADP1710AUJZ-1.0-R7 vs TPS76927DBVTG4 |
FAN2502S30X | Fairchild Semiconductor Corporation | Check for Price | Fixed Positive LDO Regulator, 3V, 0.18V Dropout, CMOS, PDSO5, SOT-23, 5 PIN | ADP1710AUJZ-1.0-R7 vs FAN2502S30X |
LP2985-28DBVTG4 | Texas Instruments | $0.5033 | 150-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 | ADP1710AUJZ-1.0-R7 vs LP2985-28DBVTG4 |
MIC5213-3.3BC5TR | Micrel Inc | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.6V Dropout, PDSO5, SC-70, 5 PIN | ADP1710AUJZ-1.0-R7 vs MIC5213-3.3BC5TR |
FAN2514S26 | Fairchild Semiconductor Corporation | Check for Price | Fixed Positive LDO Regulator, 2.6V, 0.2V Dropout, CMOS, PDSO5, SOT-23, 5 PIN | ADP1710AUJZ-1.0-R7 vs FAN2514S26 |