Part Details for ADP1707ACPZ-1.8-R7 by Analog Devices Inc
Results Overview of ADP1707ACPZ-1.8-R7 by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADP1707ACPZ-1.8-R7 Information
ADP1707ACPZ-1.8-R7 by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ADP1707ACPZ-1.8-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADP1707ACPZ-1.8-R7-ND
|
DigiKey | IC REG LINEAR 1.8V 1A 8-LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
10299 In Stock |
|
$1.7600 | Buy Now |
DISTI #
ADP1707ACPZ-1.8-R7CT-ND
|
DigiKey | IC REG LINEAR 1.8V 1A 8-LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6125 / $4.7600 | Buy Now |
DISTI #
584-ADP1707ACPZ1.8R7
|
Mouser Electronics | LDO Voltage Regulators 1A Low Dropout Linear regulators RoHS: Compliant | 0 |
|
$1.6900 / $1.7800 | Order Now |
|
Analog Devices Inc | 1A Low Dropout Linear regulato Min Qty: 1500 Package Multiple: 1500 | 21000 |
|
$1.2300 / $4.7600 | Buy Now |
DISTI #
26618333
|
Verical | LDO Regulator Pos 1.8V 1A 8-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | Americas - 21000 |
|
$1.6226 | Buy Now |
|
Rochester Electronics | 1A Low DROPOUT, CMOS Linear Regulator RoHS: Compliant Status: Active Min Qty: 1 | 10299 |
|
$1.3500 / $1.6900 | Buy Now |
Part Details for ADP1707ACPZ-1.8-R7
ADP1707ACPZ-1.8-R7 CAD Models
ADP1707ACPZ-1.8-R7 Part Data Attributes
|
ADP1707ACPZ-1.8-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP1707ACPZ-1.8-R7
Analog Devices Inc
1 A, Low Dropout, CMOS Linear Regulator with Tracking
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, LFCSP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | CP-8-13 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.6 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | S-XQCC-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Line Regulation-Max | 0.0056% | |
Load Regulation-Max | 0.0178% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 1.845 V | |
Output Voltage1-Min | 1.755 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.9 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2.5% | |
Width | 3 mm |
Alternate Parts for ADP1707ACPZ-1.8-R7
This table gives cross-reference parts and alternative options found for ADP1707ACPZ-1.8-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP1707ACPZ-1.8-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC37110-1.8YS | Micrel Inc | Check for Price | Fixed Positive LDO Regulator, 1.8V, 0.4V Dropout, PDSO3, ROHS COMPLIANT, TO-261, SOT-223, 3PIN | ADP1707ACPZ-1.8-R7 vs MIC37110-1.8YS |
MIC37110-1.8YS | Microchip Technology Inc | Check for Price | Fixed Positive LDO Regulator, 1.8V, 0.4V Dropout, PDSO3, ROHS COMPLIANT, TO-261, SOT-223, 3PIN | ADP1707ACPZ-1.8-R7 vs MIC37110-1.8YS |
BD18IC0WEFJ-E2 | ROHM Semiconductor | $0.4694 | Fixed Positive LDO Regulator, 1.8V, CMOS, PDSO8, 4.9 X 6 MM, 1 MM HEIGHT, ROHS COMPLIANT, HTSOP-8 | ADP1707ACPZ-1.8-R7 vs BD18IC0WEFJ-E2 |
MIC37110-1.8YM | Microchip Technology Inc | Check for Price | Fixed Positive LDO Regulator, 1.8V, 0.4V Dropout, PDSO8, ROHS COMPLIANT, SOIC-8 | ADP1707ACPZ-1.8-R7 vs MIC37110-1.8YM |
MIC37110-1.8YMT | Microchip Technology Inc | Check for Price | Fixed Positive LDO Regulator, 1.8V, 0.4V Dropout, PDSO6, 2 X 2 MM, ROHS COMPLIANT, MLF-6 | ADP1707ACPZ-1.8-R7 vs MIC37110-1.8YMT |
LD39100PU18R | STMicroelectronics | Check for Price | 1 A low quiescent current low noise voltage regulator | ADP1707ACPZ-1.8-R7 vs LD39100PU18R |
MIC37110-1.8YM | Micrel Inc | Check for Price | Fixed Positive LDO Regulator, 1.8V, 0.4V Dropout, PDSO8, ROHS COMPLIANT, SOIC-8 | ADP1707ACPZ-1.8-R7 vs MIC37110-1.8YM |
MIC37120-1.8YM | Microchip Technology Inc | Check for Price | Fixed Positive LDO Regulator, 1.8V, 0.4V Dropout, PDSO8, ROHS COMPLIANT, SOIC-8 | ADP1707ACPZ-1.8-R7 vs MIC37120-1.8YM |
MIC37110-1.8YM-TR | Microchip Technology Inc | Check for Price | Fixed Positive LDO Regulator, 1.8V, 0.4V Dropout, PDSO8 | ADP1707ACPZ-1.8-R7 vs MIC37110-1.8YM-TR |
MIC37110-1.8YMT | Micrel Inc | Check for Price | Fixed Positive LDO Regulator, 1.8V, 0.4V Dropout, PDSO6, 2 X 2 MM, ROHS COMPLIANT, MLF-6 | ADP1707ACPZ-1.8-R7 vs MIC37110-1.8YMT |
ADP1707ACPZ-1.8-R7 Frequently Asked Questions (FAQ)
-
A good PCB layout for the ADP1707 involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing trace lengths and widths to reduce parasitic inductance and capacitance. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
-
To ensure stability, it's essential to follow the recommended component values and PCB layout guidelines. Additionally, make sure to use a sufficient output capacitor with a low ESR, and consider adding a small ceramic capacitor (e.g., 10nF) in parallel with the output capacitor to improve stability.
-
Although the datasheet specifies a maximum input voltage of 5.5V, the ADP1707 can handle input voltages up to 6V for short periods (e.g., during power-up or power-down). However, continuous operation above 5.5V is not recommended and may affect the device's reliability.
-
The ADP1707 is rated for operation up to 125°C, but its performance may degrade at higher temperatures. It's essential to consider the device's thermal characteristics and ensure proper heat sinking and cooling in high-temperature applications.
-
The output voltage ripple of the ADP1707 can be estimated using the formula: ΔVout = (Iout * ESL) / (Cout * fsw), where ESL is the equivalent series inductance of the output capacitor, Cout is the output capacitance, and fsw is the switching frequency. A lower ESL and higher Cout can help minimize output voltage ripple.