Part Details for ADP16B4-0R00240 by Mean Well
Overview of ADP16B4-0R00240 by Mean Well
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADP16B4-0R00240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-ADP16B4-0R00240-ND
|
DigiKey | 16MM/3A 24V/80DB/BK/INTERMITTENT Min Qty: 1 Lead time: 12 Weeks Container: Box |
12 In Stock |
|
$12.6200 | Buy Now |
DISTI #
ADP16B4-0R00240
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: ADP16B4-0R00240) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$10.6600 / $13.8600 | Buy Now |
DISTI #
75526761
|
RS | Buzzer, Intermittent Tone, 16mm, 3A, 24V, 80dB, Black | MEAN WELL ADP16B4-0R00240 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$13.5600 / $14.0100 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$13.2000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 3 Factory Stock |
|
$10.6500 / $12.4200 | Buy Now |
DISTI #
000000000007163775
|
Sager | Piezo Buzzers & Audio Indicators Min Qty: 1 | 0 |
|
$11.0000 / $12.5700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 3 Factory Stock |
|
$10.6500 / $12.4200 | Buy Now |