Part Details for ADP165AUJZ-3.0-R7 by Analog Devices Inc
Overview of ADP165AUJZ-3.0-R7 by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for ADP165AUJZ-3.0-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK1290
|
Newark | Ldo, Fixed, 3V, 0.15A, Tsot-5, 125Deg C, Output Type:Fixed, Input Voltage Min:2.2V, Input Voltage Max:5.5V, No. Of Outputs:-, Output Voltage Min:-, Output Voltage Max:-, Polarity:-, Output Current Max:150Ma, Ic Mounting:Surface Mountrohs Compliant: Yes |Analog Devices ADP165AUJZ-3.0-R7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5979 |
|
$0.8510 / $1.7400 | Buy Now |
DISTI #
ADP165AUJZ-3.0-R7CT-ND
|
DigiKey | IC REG LINEAR 3V 150MA TSOT23-5 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6076 / $1.5700 | Buy Now |
DISTI #
584-ADP165AUJZ3.0R7
|
Mouser Electronics | LDO Voltage Regulators Low Iq LDO with Passthrough option RoHS: Compliant | 0 |
|
$0.5870 / $1.5600 | Order Now |
|
Analog Devices Inc | Low Iq LDO with Passthrough op Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.6313 / $1.5700 | Buy Now |
|
Rochester Electronics | ADP165 - Low Iq LDO with Passthrough option RoHS: Compliant Status: Active Min Qty: 1 | 39 |
|
$0.5826 / $0.6854 | Buy Now |
Part Details for ADP165AUJZ-3.0-R7
ADP165AUJZ-3.0-R7 CAD Models
ADP165AUJZ-3.0-R7 Part Data Attributes:
|
ADP165AUJZ-3.0-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP165AUJZ-3.0-R7
Analog Devices Inc
Very Low Quiescent Current, 150 mA, with Output Discharge LDO Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TSOT-5 | |
Pin Count | 5 | |
Manufacturer Package Code | UJ-5 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.5 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3.5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Load Regulation-Max | 0.04497% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 3.105 V | |
Output Voltage1-Min | 2.895 V | |
Output Voltage1-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3.5% | |
Width | 1.6 mm |