-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Constant-Frequency, Current-Mode Step-Up DC-to-DC Controller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5384
|
Newark | Dc/Dc Ctrl, Boost, 325Khz, 125Deg C, Supply Voltage Min:2.9V, Supply Voltage Max:5.5V, No. Of Outputs:1Outputs, Duty Cycle (%):97%, Ic Case/Package:Msop, No. Of Pins:10Pins, Switching Frequency:325Khz, Topology:Boost (Step Up) Rohs Compliant: Yes |Analog Devices ADP1621ARMZ-R7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1855 |
|
$2.7200 / $5.1700 | Buy Now |
DISTI #
505-ADP1621ARMZ-R7CT-ND
|
DigiKey | IC REG CTRLR MULT TOP 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3560 In Stock |
|
$2.4985 / $4.9800 | Buy Now |
DISTI #
584-ADP1621ARMZ-R7
|
Mouser Electronics | Switching Controllers Current-Mode PWM DC-DC Controller RoHS: Compliant | 2098 |
|
$2.4900 / $4.9700 | Buy Now |
DISTI #
E54:1762_00113943
|
Arrow Electronics | DC/DC Cntrlr Single-OUT Step Up 1500kHz 10-Pin MSOP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Date Code: 2402 | Europe - 1000 |
|
$2.3220 / $2.5040 | Buy Now |
DISTI #
V72:2272_06221447
|
Arrow Electronics | DC/DC Cntrlr Single-OUT Step Up 1500kHz 10-Pin MSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2319 Container: Cut Strips | Americas - 677 |
|
$2.4970 / $4.9040 | Buy Now |
|
Analog Devices Inc | Current-Mode PWM DC-DC Control Min Qty: 1 Package Multiple: 1000 | 6712 |
|
$2.4985 / $4.9800 | Buy Now |
DISTI #
78406352
|
Verical | DC/DC Cntrlr Single-OUT Step Up 1500kHz 10-Pin MSOP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2402 | Americas - 1000 |
|
$2.3220 / $2.5040 | Buy Now |
DISTI #
74510097
|
Verical | DC/DC Cntrlr Single-OUT Step Up 1500kHz 10-Pin MSOP T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2319 | Americas - 677 |
|
$2.4970 / $4.9040 | Buy Now |
|
Quest Components | SWITCHING CONTROLLER, 1500 kHz SWITCHING FREQ-MAX, PDSO10 | 1 |
|
$5.2200 | Buy Now |
|
Chip1Cloud | IC REG CTRLR MULT TOP 10MSOP | 22812 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADP1621ARMZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP1621ARMZ-R7
Analog Devices Inc
Constant-Frequency, Current-Mode Step-Up DC-to-DC Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | LEAD FREE, MO-187BA, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | RM-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.9 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.012 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1500 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ADP1621ARMZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP1621ARMZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADP1621ARMZ | SWITCHING CONTROLLER, 1500kHz SWITCHING FREQ-MAX, PDSO10, LEAD FREE, MO-187BA, MSOP-10 | Analog Devices Inc | ADP1621ARMZ-R7 vs ADP1621ARMZ |