-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra Low Quiescent Current 150 mA, CMOS Linear Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADP160ACBZ-2.85-R7CT-ND
|
DigiKey | IC REG LINEAR 2.85V 150MA 4WLCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1875 In Stock |
|
$0.5250 / $1.4000 | Buy Now |
DISTI #
584-ADP160ACBZ2.85R7
|
Mouser Electronics | Linear Voltage Regulators 150mA LDO 2.85Vout w/ QOD RoHS: Compliant | 0 |
|
$0.6000 / $0.6090 | Order Now |
|
Analog Devices Inc | 150mA LDO 2.85Vout w/ QOD Min Qty: 1 Package Multiple: 3000 | 21375 |
|
$0.5250 / $1.4000 | Buy Now |
|
Rochester Electronics | ADP160 - UltraLow Quiescent Current, 150mA, CMOS Linear Regulator RoHS: Compliant Status: Active Min Qty: 1 | 17870 |
|
$0.5206 / $0.6125 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADP160ACBZ-2.85-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP160ACBZ-2.85-R7
Analog Devices Inc
Ultra Low Quiescent Current 150 mA, CMOS Linear Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | BGA | |
Package Description | WLCSP-4 | |
Pin Count | 4 | |
Manufacturer Package Code | CB-4-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.195 V | |
Dropout Voltage1-Nom | 0.105 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.2 V | |
JESD-30 Code | S-PBGA-B4 | |
JESD-609 Code | e1 | |
Length | 0.965 mm | |
Line Regulation-Max | 0.00612% | |
Load Regulation-Max | 0.04275% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 2.9 V | |
Output Voltage1-Min | 2.7 V | |
Output Voltage1-Nom | 2.85 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA4,2X2,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.64 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3.5% | |
Width | 0.965 mm |