There are no models available for this part yet.
Overview of ADP1606-1.8-EVALZ by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP1606-1.8-EVALZ | Analog Devices | 1.8V Eval Board | |
AD8314ACP-EVALZ | Analog Devices | AD8314ACP-EVALZ | |
ADP8860SHIELD-EVALZ | Analog Devices | ADP8860SHIELD-EVALZ 7Ch LED Dr |
Price & Stock for ADP1606-1.8-EVALZ by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ADP1606-1.8-EVALZ-ND
|
DigiKey | EVAL BOARD ADP1606 1.8V REG Min Qty: 1 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$65.2100 | Buy Now | |
DISTI #
584-ADP1606-1.8-EVAL
|
Mouser Electronics | Power Management IC Development Tools 1.8V Eval Board RoHS: Compliant | 0 |
|
$64.3800 | Order Now | |
DISTI #
V99:2348_06221406
|
Arrow Electronics | ADP1606 DC to DC Converter and Switching Regulator Chip 1.8VDC Output Evaluation Board Medical RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks | Americas - 1 |
|
$12.5700 / $66.0592 | Buy Now | |
Analog Devices Inc | 1.8V Eval Board Package Multiple: 1 | 43 |
|
$65.2100 | Buy Now | ||
DISTI #
26925373
|
Verical | ADP1606 DC to DC Converter and Switching Regulator Chip 1.8VDC Output Evaluation Board Medical RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 43 |
|
$63.5700 | Buy Now | |
DISTI #
25554582
|
Verical | ADP1606 DC to DC Converter and Switching Regulator Chip 1.8VDC Output Evaluation Board Medical RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$12.5700 | Buy Now | |
DISTI #
C1S103101189644
|
Chip1Stop | Data Conversion Evaluation Development Board Kit | 1 |
|
$64.2000 | Buy Now |
CAD Models for ADP1606-1.8-EVALZ by Analog Devices Inc
Part Data Attributes for ADP1606-1.8-EVALZ by Analog Devices Inc
ADP1606-1.8-EVALZ
Analog Devices Inc
|
|
---|---|
Samacsys Manufacturer
|
Analog Devices
|
Want to compare parts?
-
ADP1606-1.8-EVALZAnalog Devices IncVS
-