Part Details for ADP151AUJZ-1.2-R7 by Analog Devices Inc
Results Overview of ADP151AUJZ-1.2-R7 by Analog Devices Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADP151AUJZ-1.2-R7 Information
ADP151AUJZ-1.2-R7 by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ADP151AUJZ-1.2-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADP151AUJZ-1.2-R7CT-ND
|
DigiKey | IC REG LIN 1.2V 200MA TSOT-23-5 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3188 In Stock |
|
$0.5750 / $2.2400 | Buy Now |
DISTI #
584-ADP151AUJZ-1.2R7
|
Mouser Electronics | Linear Voltage Regulators Ultra-Low Noise 200mA LDO RoHS: Compliant | 9513 |
|
$0.5930 / $2.0600 | Buy Now |
DISTI #
V72:2272_06221397
|
Arrow Electronics | LDO Regulator Pos 1.2V 0.2A 5-Pin TSOT T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1914 Container: Cut Strips | Americas - 2838 |
|
$0.5899 / $1.2763 | Buy Now |
|
Analog Devices Inc | Ultra-Low Noise 200mA LDO Min Qty: 1 Package Multiple: 3000 | 3638 |
|
$0.5750 / $2.2400 | Buy Now |
DISTI #
39177609
|
Verical | LDO Regulator Pos 1.2V 0.2A 5-Pin TSOT T/R RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1914 | Americas - 2838 |
|
$0.5899 / $0.9187 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 50 |
|
$0.7031 / $1.8750 | Buy Now |
|
Quest Components | 40 |
|
$1.2500 / $2.5000 | Buy Now | |
|
Rochester Electronics | Ultralow Noise, 200 mA, CMOS Linear Regulator RoHS: Compliant Status: Active Min Qty: 1 | 495 |
|
$0.5431 / $0.6389 | Buy Now |
|
LCSC | 200mA Fixed 1.2V Positive electrode 5.5V TSOT-23-5 Voltage Regulators - Linear Low Drop Out (LDO) Re... more | 1 |
|
$0.9428 / $1.0942 | Buy Now |
|
Vyrian | Regulators | 3361 |
|
RFQ |