-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultralow Noise, 200 mA, CMOS Linear Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADP151ACBZ-3.3-R7 by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5372
|
Newark | Ldo, Fixed, 3.3V, 0.2A, Wlcsp, 125Deg C, Output Type:Fixed, Input Voltage Min:2.2V, Input Voltage... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.6000 / $1.8600 | Buy Now |
DISTI #
ADP151ACBZ-3.3-R7CT-ND
|
DigiKey | IC REG LINEAR 3.3V 200MA 4-WLCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15048 In Stock |
|
$0.5000 / $2.0300 | Buy Now |
DISTI #
584-ADP151ACBZ-3.3R7
|
Mouser Electronics | Linear Voltage Regulators 200mA LDO 3.3Vout RoHS: Compliant | 18679 |
|
$0.5000 / $1.8600 | Buy Now |
DISTI #
V72:2272_06221382
|
Arrow Electronics | LDO Regulator Pos 3.3V 0.2A 4-Pin WLCSP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2208 Container: Cut Strips | Americas - 157 |
|
$0.5369 / $0.9663 | Buy Now |
|
Analog Devices Inc | 200mA LDO 3.3Vout Min Qty: 3000 Package Multiple: 3000 | 9000 |
|
$0.5000 / $2.0300 | Buy Now |
DISTI #
61254560
|
Verical | LDO Regulator Pos 3.3V 0.2A 4-Pin WLCSP T/R RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 2208 | Americas - 157 |
|
$0.5369 / $0.7361 | Buy Now |
|
Rochester Electronics | 200mA LDO 3.3Vout RoHS: Compliant Status: Active Min Qty: 1 | 7787 |
|
$0.4723 / $0.5556 | Buy Now |
|
LCSC | 200mA Fixed 3.3V Positive electrode 5.5V WLCSP-4(0.8x0.8) Voltage Regulators - Linear Low Drop Out (... more | 48 |
|
$0.6688 / $0.7734 | Buy Now |
|
Vyrian | Regulators | 8218 |
|
RFQ | |
|
Win Source Electronics | Ultralow Noise,200 mA, CMOS Linear Regulator | 8210 |
|
$0.5000 / $0.6458 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADP151ACBZ-3.3-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP151ACBZ-3.3-R7
Analog Devices Inc
Ultralow Noise, 200 mA, CMOS Linear Regulator
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | BGA | |
Package Description | WLCSP-4 | |
Pin Count | 4 | |
Manufacturer Package Code | CB-4-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.2 V | |
Dropout Voltage1-Nom | 0.135 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3.7 V | |
JESD-30 Code | S-PBGA-B4 | |
JESD-609 Code | e1 | |
Length | 0.76 mm | |
Line Regulation-Max | 0.0054% | |
Load Regulation-Max | 0.04% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 3.3495 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA4,2X2,16 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.66 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 0.76 mm |
A good PCB layout for the ADP151ACBZ-3.3-R7 involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing trace lengths and widths to reduce noise and EMI.
To ensure stability, ensure that the output capacitor is within the recommended range, the input voltage is within the specified range, and the device is operated within the recommended temperature range.
The ADP151ACBZ-3.3-R7 can provide up to 150mA of output current, but it's recommended to derate the output current based on the ambient temperature and other application-specific factors.
While the ADP151ACBZ-3.3-R7 is rated for operation up to 125°C, it's recommended to derate the output current and voltage at higher temperatures to ensure reliable operation.
To troubleshoot issues, check the input voltage, output voltage, and output current, and ensure that the device is operated within the recommended specifications. Also, check for any signs of overheating, noise, or EMI.