-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultralow Noise, 200 mA, CMOS Linear Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADP151ACBZ-2.75-R7 by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADP151ACBZ-2.75-R7CT-ND
|
DigiKey | IC REG LIN 2.75V 200MA 4-WLCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5888 In Stock |
|
$0.5000 / $2.0300 | Buy Now |
DISTI #
584-ADP151ACBZ2.75R7
|
Mouser Electronics | Linear Voltage Regulators 200mA LDO 2.75Vout RoHS: Compliant | 2291 |
|
$0.5000 / $1.1700 | Buy Now |
DISTI #
V36:1790_06221378
|
Arrow Electronics | LDO Regulator Pos 2.75V 0.2A 4-Pin WLCSP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Date Code: 2341 | Americas - 3000 |
|
$0.4796 / $0.4943 | Buy Now |
|
Analog Devices Inc | 200mA LDO 2.75Vout Min Qty: 1 Package Multiple: 3000 | 34178 |
|
$0.5000 / $2.0300 | Buy Now |
DISTI #
26635048
|
Verical | LDO Regulator Pos 2.75V 0.2A 4-Pin WLCSP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 33000 |
|
$0.5031 | Buy Now |
DISTI #
84416711
|
Verical | LDO Regulator Pos 2.75V 0.2A 4-Pin WLCSP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2341 | Americas - 3000 |
|
$0.4796 / $0.4943 | Buy Now |
|
Rochester Electronics | UltraLow Noise, 200mA, CMOS Linear Regulator RoHS: Compliant Status: Active Min Qty: 1 | 539 |
|
$0.4200 / $0.6774 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADP151ACBZ-2.75-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP151ACBZ-2.75-R7
Analog Devices Inc
Ultralow Noise, 200 mA, CMOS Linear Regulator
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | BGA | |
Package Description | WLCSP-4 | |
Pin Count | 4 | |
Manufacturer Package Code | CB-4-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.2 V | |
Dropout Voltage1-Nom | 0.135 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.2 V | |
JESD-30 Code | S-PBGA-B4 | |
JESD-609 Code | e1 | |
Length | 0.76 mm | |
Line Regulation-Max | 0.0045% | |
Load Regulation-Max | 0.033% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 2.79 V | |
Output Voltage1-Min | 2.695 V | |
Output Voltage1-Nom | 2.75 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA4,2X2,16 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.66 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 0.76 mm |
A good PCB layout for the ADP151ACBZ-2.75-R7 should minimize noise and ensure good thermal dissipation. Keep the input and output traces separate, use a solid ground plane, and place the device close to the power source. Also, ensure that the thermal pad is connected to a solid copper area on the PCB to dissipate heat effectively.
To ensure stability, follow the recommended output capacitor selection guidelines in the datasheet. Also, make sure the input voltage is within the recommended range, and the device is operated within its specified temperature range. Additionally, minimize the loop area of the output traces to reduce the risk of oscillation.
The maximum ambient temperature for reliable operation of the ADP151ACBZ-2.75-R7 is 125°C. However, it's recommended to derate the device's performance at higher temperatures to ensure long-term reliability.
Yes, the ADP151ACBZ-2.75-R7 is suitable for high-reliability and automotive applications. It's AEC-Q100 qualified and meets the requirements for automotive systems. However, ensure that the device is operated within its specified temperature range and follows the recommended PCB layout guidelines.
To troubleshoot issues with the ADP151ACBZ-2.75-R7, start by verifying the input voltage and current, and ensure that the device is operated within its specified temperature range. Check the PCB layout for any noise or thermal issues, and verify that the output capacitor is properly selected and connected. Use an oscilloscope to monitor the output voltage and current, and consult the datasheet and application notes for guidance.